AMPMODU 50/50 GRID - Board to Board & Mezzanine Connectors
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-104652-4 TTI: 5-104652-4 TE Connectivity Availability: 1.020In StockBoard to Board & Mezzanine Connectors REC 2X20P VRT SMT | 1.020In Stock | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU 50/50 GRID | Tube | |||||||
Mfr: 5-104652-2 TTI: 5-104652-2 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 20 POS SMT RECPT VERT DUAL ROW | 0In Stock | Receptacles | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 5-147381-2 TTI: 5-147381-2 TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 20 50/50 HDR SMT.250 W/HD SN | 0In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 4 A | 30 VAC | - 65 C | + 105 C | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel | ||||||
Mfr: 6-104652-0 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 100 POS SMT RECPT VERT DUAL ROW | 0In Stock | Receptacles | 100 Position | 1.27 mm (0.05 in) | 1 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 5-104652-3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 30 POS SMT RECPT VERT DUAL ROW | Not Available Online | Receptacles | 30 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 5-147384-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 40 50/50 GRID SMT RCPT VC LF | Not Available Online | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 500 mA | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | |||||
Mfr: 5-147381-9 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 100 50/50 HDR SMT .250 W/HD SN | 0In Stock | Headers | 100 Position | Solder | Straight | 4 A | 30 VAC | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel | ||||||||||
Mfr: 5-104652-1 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 10 POS SMT RECPT VERT DUAL ROW | Not Available Online | Receptacles | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 5-104652-7 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 70 POS SMT RECPT VERT DUAL ROW | Not Available Online | Receptacles | 70 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 5-147384-5 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 50 50/50 GRID SMT RCPT VC LF | 0In Stock | Receptacles | 50 Position | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | ||||||||||
Mfr: 5-147383-4 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 40 50/50 HDR SMT .390 W/HD VC | 0In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 500 mA | - 65 C | + 105 C | Gold | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | |||||||
Mfr: 5-147382-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 10 50/50 HDR SMT.320 | Not Available Online | Headers | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 4 A | 30 VAC | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel | ||||||||
Mfr: 5-147384-1 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 10 50/50 GRID SMT RCPT VC LF | 0In Stock | Receptacles | 10 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 500 mA | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | |||||
Mfr: 5-104652-8 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 80 POS SMT RECPT VERT DUAL ROW | 0In Stock | Receptacles | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Not Available Online | Receptacles | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4 A | 30 V | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU 50/50 GRID | Tube | ||||||||
Mfr: 5-104652-5 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 50 POS SMT RECPT VERT DUAL ROW | 0In Stock | Receptacles | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Mfr: 104652-5 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 50P SMT RECEPTACLE | 0In Stock | Receptacles | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 5 A | 30 VAC | - 65 C | + 105 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Tube | |||||
Not Available Online | Receptacles | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU 50/50 GRID | Tube | ||||||||
Not Available Online | Receptacles | 30 Position | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | |||||||||||
Not Available Online | Receptacles | 60 Position | Vertical | Gold | Copper Alloy | Thermoplastic (TP) | AMPMODU 50/50 GRID | Reel | |||||||||||||
Not Available Online | Receptacles | 10 Position | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | |||||||||||
Mfr: 5-147383-6 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 60 50/50 HDR SMT.390 W/HD VC | 0In Stock | Headers | 60 Position | Solder | Straight | 4 A | 30 VAC | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel | ||||||||||
Mfr: 5-147384-8 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 80 50/50 GRID SMT RCPT VC LF | Not Available Online | Receptacles | 80 Position | Vertical | 1 A to 4 A | 30 V | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | AMPMODU 50/50 GRID | Reel | ||||||||||
Mfr: 5-147381-3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 30 50/50 HDR SMT .250 W/HD SN | Not Available Online | Headers | 30 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 4 A | 30 VAC | - 65 C | + 105 C | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel | ||||||
Mfr: 5-147381-5 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 50 50/50 HDR SMT .250 W/HD SN | Not Available Online | Headers | 50 Position | 1.27 mm (0.05 in) | Solder | Straight | 4 A | 30 VAC | Gold | Phosphor Bronze | AMPMODU 50/50 GRID | Reel |