CLM - Board to Board & Mezzanine Connectors
1.800 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLM-110-02-F-D-K TTI: CLM-110-02-F-D-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X10POS | 0In Stock | Connectors | 20 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-108-02-L-D-K-TR TTI: CLM-108-02-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X08POS | 0In Stock | Sockets | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||
Mfr: CLM-106-02-F-D-TR TTI: CLM-106-02-F-D-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X06POS | 0In Stock | Sockets | 12 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||
Mfr: CLM-105-02-L-D-K-TR TTI: CLM-105-02-L-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X05POS | 0In Stock | Sockets | 10 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||
Mfr: CLM-107-02-L-D-P TTI: CLM-107-02-L-D-P Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X07POS | 0In Stock | Sockets | 14 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-110-02-H-D-A TTI: CLM-110-02-H-D-A Samtec Availability: 0In Stock216 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors LOW PROFILE DUAL-WIPE SOCKET | 0In Stock216 On Order Expected 13-Nov-26 | Connectors | 20 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-103-02-L-D TTI: CLM-103-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LOW PROFILE DUAL-WIPE SOCKET | 0In Stock | Sockets | 6 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Bulk | ||||||
Mfr: CLM-120-02-L-D TTI: CLM-120-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X02POS | 0In Stock | Sockets | 40 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-118-02-F-D TTI: CLM-118-02-F-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM LP DUAL-WIPE SKT | 0In Stock | Sockets | 36 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-115-02-F-D TTI: CLM-115-02-F-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LP DUAL-WIPE SOCKET | 0In Stock | Sockets | 30 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-103-02-F-D-K-TR TTI: CLM-103-02-F-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM LP DUAL-WIPE SKT | 0In Stock | Sockets | 6 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | ||||||
Mfr: CLM-108-02-L-D TTI: CLM-108-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X02POS | 0In Stock | Sockets | 16 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-104-02-L-D TTI: CLM-104-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM LP DUAL-WIPE SKT | 0In Stock | Sockets | 8 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Bulk | |||||
Mfr: CLM-112-02-G-D-A TTI: CLM-112-02-G-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LOW PROFILE DUAL-WIPE SOCKET | 0In Stock | Sockets | 24 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-110-02-H-D-P-TR TTI: CLM-110-02-H-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X02POS | 0In Stock | Connectors | 20 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||
Mfr: CLM-102-02-L-D-TR TTI: CLM-102-02-L-D-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LP DUAL-WIPE SOCKET | 0In Stock | Sockets | 4 Position | 1 mm (0.039 in) | Solder | Vertical | 3.1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||||
Mfr: CLM-105-02-F-D-A TTI: CLM-105-02-F-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X05POS | 0In Stock | Sockets | 10 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-105-02-L-D TTI: CLM-105-02-L-D Samtec Board to Board & Mezzanine Connectors LOW PROFILE DUAL-WIPE SOCKET | 0In Stock | Sockets | 10 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-103-02-L-D-A TTI: CLM-103-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LP DUAL-WIPE SOCKET | 0In Stock | Sockets | 6 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Bulk | ||||||
Mfr: CLM-115-02-F-D-P-TR TTI: CLM-115-02-F-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM LP DUAL-WIPE SKT | 0In Stock | Sockets | 30 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | |||||
Mfr: CLM-112-02-H-D-A TTI: CLM-112-02-H-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X12POS | 0In Stock | Sockets | 24 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-132-02-F-D TTI: CLM-132-02-F-D Samtec Availability: 0In Stock178 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT | 0In Stock178 Factory Stock Can Ship 10 Days | Sockets | 64 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-103-02-L-D-TR TTI: CLM-103-02-L-D-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X03 | 0In Stock | Sockets | 6 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Reel | ||||||
Mfr: CLM-120-02-F-D TTI: CLM-120-02-F-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X20POS | 0In Stock | Sockets | 40 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube | |||||
Mfr: CLM-110-02-L-D TTI: CLM-110-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.00MM RUG. MICRO SKT 2X10POS | 0In Stock | Connectors | 20 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 3.1 A | 270 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | CLM | Tube |