ERF5 - Board to Board & Mezzanine Connectors
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 800In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Samtec Availability: 550In StockBoard to Board & Mezzanine Connectors RUGGED HIGH SPEED SOCKET | 550In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: ERF503001LDRATR Samtec Availability: 800In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 800In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Samtec Board to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 150 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 140 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM EDGE RATE RUGGED SKT | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE RUGGED HIGH | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM EDGE RATE RUGGED HIGH | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.500 MM EDGE RATE RUGGED HIGH | 0In Stock | Sockets | 150 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Board to Board & Mezzanine Connectors 0.50 MM EDGE RATE RUGGED | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM RUGGED HIGH SPEED SOCKET | 0In Stock | Sockets | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | ||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 10 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 140 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 9 mm, 11 mm, 12 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF5 | Reel |