ERF8 - Board to Board & Mezzanine Connectors
1.061 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED SOCKET | 375In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 1.000In Stock2.000 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 1.000In Stock2.000 On Order Expected 08-Apr-27 | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 300In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 300In Stock | Sockets | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 375In Stock | Sockets | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 375In Stock | Sockets | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 375In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGHSPEED SOCKET | 375In Stock | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
TTI: ERF802001LDRATR Samtec Availability: 1.000In Stock2.000 On Order Expected 08-Apr-27 Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 1.000In Stock2.000 On Order Expected 08-Apr-27 | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In Stock1.000 On Order Expected 19-Oct-26 Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 0In Stock1.000 On Order Expected 19-Oct-26 | Sockets | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In Stock3.000 On Order Expected 13-Nov-26 Board to Board & Mezzanine Connectors SOCKET 2X60P 0.8MM STR SMD | 0In Stock3.000 On Order Expected 13-Nov-26 | Sockets | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In Stock250 On Order Expected 24-Nov-26 Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 0In Stock250 On Order Expected 24-Nov-26 | Sockets | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Board to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 140 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM RUGGED HIGH SPEED SKT | 0In Stock | Sockets | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Board to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 9 mm, 10 mm, 12 mm, 15 mm, 16 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 150 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGHSPEED SOCKET | 0In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED SKT | 0In Stock | Sockets | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 140 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM RUGGED HIGH-SPEED SKT | 0In Stock | Sockets | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 8 mm, 10 mm, 13 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Sockets | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 11 mm, 12 mm, 14 mm, 17 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERF8 | Reel |