ERM8 - Board to Board & Mezzanine Connectors
1.558 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 250In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 50POS | 250In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 20POS | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 20POS | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 11 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 50POS | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED | 0In Stock | Headers | 150 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 20POS | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 40POS | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 13 mm, 15 mm, 17 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 30POS | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In Stock1.000 On Order Expected 01-Feb-27 Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERMIN | 0In Stock1.000 On Order Expected 01-Feb-27 | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 0In Stock3.250 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERMIN | 0In Stock3.250 On Order Expected 11-Mar-27 | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM HIGHSPEED HEADER 2X10POS | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 11 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 13 mm, 15 mm, 17 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE RUGGED TERM | 0In Stock | Headers | 26 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 25POS | 0In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RUGGED HIGH SPEED | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 14 mm, 16 mm, 18 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM EDGE RATE HS TERMINAL | 0In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 7 mm, 9 mm, 11 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 13 mm, 15 mm, 17 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 150 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED HEADER 60POS | 0In Stock | Headers | 120 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM HIGH SPEED TERMINAL | 0In Stock | Headers | 100 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Vertical | 10 mm, 12 mm, 14 mm | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM EDGE RATE RUGGED HIGH | 0In Stock | Headers | 50 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 56 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | ERM8 | Reel |