FR - Board to Board & Mezzanine Connectors
66 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
280In Stock | Sockets | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
560In Stock | Connectors | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 68 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
560In Stock | Connectors | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
560In Stock | Connectors | 50 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
560In Stock | Sockets | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 40 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
560In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Sockets | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Sockets | 50 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 80 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 12 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
280In Stock | Sockets | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
280In Stock | Connectors | 100 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
0In Stock | Connectors | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
0In Stock | Sockets | 32 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
0In Stock | Connectors | 6 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
0In Stock | Connectors | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
0In Stock | Connectors | 16 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel | ||||||
0In Stock | Connectors | 16 | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 2.1 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 28 Gb/s | FR | Reel | ||||
0In Stock | Sockets | 20 | 1.27 mm (0.05 in) | 2 Row | Solder | Horizontal | 2.2 A | 28 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FR | Reel |