FS - Board to Board & Mezzanine Connectors
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
750In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
850In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
750In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
540In Stock | Connectors | 40 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
540In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
750In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
850In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
350In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
850In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
850In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
540In Stock | Connectors | 60 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
600In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
750In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
540In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
350In Stock | Connectors | 80 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk | |||||
0In Stock | Connectors | 20 | 0.635 mm (0.025 in) | 2 Row | Solder | Vertical | 500 mA | 125 V | 20 Gbps | - 55 C | + 125 C | Gold | Copper | Liquid Crystal Polymer (LCP) | FS | Bulk |