HW - Board to Board & Mezzanine Connectors
10.684 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 72In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 72In Stock | Headers | 50 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.37 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In Stock95 Factory Stock Can Ship 10 Days 4.540 On Order Expected 03-Nov-26 Board to Board & Mezzanine Connectors HIGH TEMP FLEX STACKING HDR | 0In Stock95 Factory Stock Can Ship 10 Days 4.540 On Order Expected 03-Nov-26 | Headers | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 14.2748 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Mfr: HW-02-09-T-D-472-SM TTI: HW-02-09-T-D-472-SM Samtec Availability: 0In Stock347 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX BOARD STACKING | 0In Stock347 Factory Stock Can Ship 10 Days | Headers | 4 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 11.9888 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Mfr: HW-04-16-L-D-250-SM TTI: HW-04-16-L-D-250-SM Samtec Availability: 0In Stock277 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX. BOARD STACKERS | 0In Stock277 Factory Stock Can Ship 10 Days | Headers | 8 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.25 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Samtec Availability: 0In Stock58 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER 2X23 | 0In Stock58 Factory Stock Can Ship 10 Days | Headers | 46 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 6.3754 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Mfr: HW-10-09-S-D-390-115 TTI: HW-10-09-S-D-390-115 Samtec Availability: 0In Stock120 On Order Expected Board to Board & Mezzanine Connectors 2.54MM FLEXIBLE BOARD STACKING | 0In Stock120 On Order Expected | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 9.906 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock | Headers | 14 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.393 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH TEMPERATURE FLEXIBLE BOAR | 0In Stock | Headers | 12 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.335 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Reel | ||||||
Mfr: HW-20-12-T-D-750-SM TTI: HW-20-12-T-D-750-SM Samtec Availability: 0In Stock73 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock73 Factory Stock Can Ship 10 Days | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 19.05 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Mfr: HW-02-12-L-Q-600-165 TTI: HW-02-12-L-Q-600-165 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM HIGH TEMP FL BOARD | 0In Stock | Headers | 2.54 mm (0.1 in) | Solder Pin | Straight | - 55 C | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | |||||||||||
Mfr: HW-10-12-L-D-650-200 TTI: HW-10-12-L-D-650-200 Samtec Availability: 0In Stock280 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER 2X12 | 0In Stock280 Factory Stock Can Ship 10 Days | HW | Bulk | ||||||||||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock | Headers | 6 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.393 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Mfr: HW-03-09-F-D-409-118 TTI: HW-03-09-F-D-409-118 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock | Headers | 2.54 mm (0.1 in) | Solder Pin | Straight | - 55 C | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | |||||||||||
Mfr: HW-08-12-L-D-600-165 TTI: HW-08-12-L-D-600-165 Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors FLEXIBLE BOARD STACK HEADER | 0In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 15.24 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Samtec Availability: 0In Stock110 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX BOARD STACKING | 0In Stock110 Factory Stock Can Ship 10 Days | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.4 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER 2X20 | 0In Stock | Headers | 40 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.37 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 6.985 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Reel | ||||||
Samtec Availability: 0In Stock95 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACK | 0In Stock95 Factory Stock Can Ship 10 Days | Headers | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 11.811 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In Stock801 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock801 Factory Stock Can Ship 10 Days | Headers | 3 Position | 2.54 mm (0.1 in) | 1 Row | Solder | Straight | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | |||||||
Mfr: HW-11-10-F-D-355-SM TTI: HW-11-10-F-D-355-SM Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.54MM FLEX BOARD STACKER | 0In Stock | Headers | 22 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Vertical | 0.355 in | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube | ||||||
Samtec Availability: 0In Stock43.500 On Order Expected Board to Board & Mezzanine Connectors 2.54MM FLEX. BOARD STACKERS | 0In Stock43.500 On Order Expected | HW | Reel | ||||||||||||||||||
Samtec Availability: 0In Stock269 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX STACKING HDR | 0In Stock269 Factory Stock Can Ship 10 Days | Headers | 24 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 10.0076 mm | - 55 C | + 105 C | Tin | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Bulk | ||||||
Mfr: HW-12-10-T-D-440-SM TTI: HW-12-10-T-D-440-SM Samtec Availability: 0In Stock117 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors HIGH TEMP FLEX BOARD STACK HDR | 0In Stock117 Factory Stock Can Ship 10 Days | HW | Tube | ||||||||||||||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH TEMPERATURE FLEXIBLE BOAR | 0In Stock | Headers | 16 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 10.16 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Reel | ||||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH TEMP FLEX BOARD STACK HDR | 0In Stock | Headers | 20 Position | 2.54 mm (0.1 in) | 2 Row | Solder | Straight | 9.017 mm | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | HW | Tube |