LSHM - Board to Board & Mezzanine Connectors
1.252 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 2.375In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 2.375In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 575In Stock575 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 575In Stock575 On Order Expected 25-Jan-27 | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 3.000In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 3.000In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 475In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 4.950In StockBoard to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 4.950In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 4.500In Stock1.500 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.5MM RAZORBEAM HERMAPHRODITIC | 4.500In Stock1.500 On Order Expected 11-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 575In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 575In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 575In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT | 575In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 1.100In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 1.100In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 8.5 mm, 9 mm, 10 mm, 12 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 750In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT | 750In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Right Angle | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||||
TTI: LSHM120025LDVASKTR Samtec Availability: 3.750In Stock2.250 On Order Expected 12-Mar-27 Board to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERMA. | 3.750In Stock2.250 On Order Expected 12-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM130040LDVASKTR Samtec Availability: 2.375In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 2.375In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM120040LDVASKTR Samtec Availability: 4.950In StockBoard to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 4.950In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM150040LDVASKTR Samtec Availability: 475In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 475In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM110025LDVASKTR Samtec Availability: 3.000In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 3.000In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM120030LDVANKTR Samtec Availability: 4.500In Stock1.500 On Order Expected 11-Mar-27 Board to Board & Mezzanine Connectors 0.5MM RAZORBEAM HERMAPHRODITIC | 4.500In Stock1.500 On Order Expected 11-Mar-27 | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6 mm, 7 mm, 9 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM130025LDVASKTR Samtec Availability: 575In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR SKT | 575In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2:00 AM | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM150025FDVASKTR Samtec Availability: 575In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 575In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 5 mm, 5.5 mm, 6.5 mm, 8.5 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
TTI: LSHM130060LDVASKTR Samtec Availability: 1.100In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 1.100In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 8.5 mm, 9 mm, 10 mm, 12 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 0In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 6.5 mm, 7 mm, 8 mm, 4 mm | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||
Samtec Board to Board & Mezzanine Connectors 0.500MM H.SPEED HERMAPHR.STRIP | 0In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 8.5 mm, 9 mm, 10 mm, 12 mm | 2 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | LSHM | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHROD. | 0In Stock | Connectors | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM RAZOR BEAM HERM. | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel | |||
Samtec Availability: 0In Stock20.000 On Order Expected 29-Jan-27 Board to Board & Mezzanine Connectors 0.50MM HIGH SPEED HERMAPHR. | 0In Stock20.000 On Order Expected 29-Jan-27 | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2 A | 160 VAC | 16 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 16 Gbps | LSHM | Reel |