LTH - Board to Board & Mezzanine Connectors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTH-050-01-G-D-A TTI: LTH-050-01-G-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROFILE BLADE | 0In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .5MM LP BLADE & BEAM | 0In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Reel | ||||
Mfr: LTH-030-01-G-D-A TTI: LTH-030-01-G-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM BLADE&BEAM HDR 30POS | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 0In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.500MM LOW PROF BLADE BEAM | 0In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Reel | |||||
Mfr: LTH-040-01-G-D-A TTI: LTH-040-01-G-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM LOW PROF BLADE BEAM | 0In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-040-01-G-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-050-01-G-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-010-01-H-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-040-01-H-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-020-01-H-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
Mfr: LTH-010-01-G-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Reel | |||||
Mfr: LTH-020-01-G-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-020-01-H-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-030-01-H-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
Mfr: LTH-040-01-H-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
Mfr: LTH-040-01-H-D-A-TR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | LTH | |||||||||||||||||||
Mfr: LTH-050-01-H-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 100 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Reel | |||||
Mfr: LTH-030-01-G-D-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
Mfr: LTH-050-01-G-D-A-FR TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | LTH | |||||||||||||||||||
Mfr: LTH-030-01-G-D TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Connectors | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 2.31 mm | 2.6 A | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | |||||
Mfr: LTH-030-01-H-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube | ||||
Mfr: LTH-010-01-G-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Vertical | 2.31 mm | 2.6 A | 188 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | LTH | Tube |