MEZALOK - Board to Board & Mezzanine Connectors
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Receptacles | 114 Position | Solder | 12 mm | MEZALOK | Reel | ||||||||||||||
0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 18 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 12 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 10 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | Plugs | 60 Position | Solder | MEZALOK | Reel | |||||||||||||||
Mfr: 2102060-1 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 114P Plug Tin-Lead 1.27 Gold | 0In Stock | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
0In Stock | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||
Not Available Online | MEZALOK | Reel | ||||||||||||||||||
Mfr: 1-2102061-3 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 50Au | Not Available Online | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 15 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||
Mfr: 1-2102061-5 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||||
0In Stock | Headers | 60 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 18 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | ||||
Not Available Online | MEZALOK | Reel | ||||||||||||||||||
Not Available Online | MEZALOK | Reel | ||||||||||||||||||
Not Available Online | Receptacles | 60 Position | Solder | 10 mm | MEZALOK | Reel | ||||||||||||||
Mfr: 1-2102061-4 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 50Au | Not Available Online | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||||
Mfr: 1-2102061-1 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Rcpt Tin-Lead 18MM .76 Gold | 0In Stock | MEZALOK | Reel | |||||||||||||||||
Mfr: 1-2102061-6 TTI: Not Assigned TE Connectivity Availability: 0In StockBoard to Board & Mezzanine Connectors 114P 15mm Mezalok Socket 30Au | 0In Stock | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 15 mm | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||||||
Mfr: 2102061-2 TTI: Not Assigned TE Connectivity Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM 1.27 Gold | Not Available Online | Receptacles | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder Balls | Vertical | 10 mm | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | MEZALOK | Reel | |||
Not Available Online | MEZALOK | Reel | ||||||||||||||||||
Not Available Online | Receptacles | 60 Position | Solder | 12 mm | MEZALOK | Reel | ||||||||||||||
Mfr: 1-2102061-2 TTI: 1-2102061-2 TE Connectivity / Raychem Availability: 0In StockBoard to Board & Mezzanine Connectors 114P Rcpt Lead-Free 18MM .76 Gold | 0In Stock | MEZALOK | Reel | |||||||||||||||||
0In Stock | MEZALOK | Reel | ||||||||||||||||||
Not Available Online | MEZALOK | Reel | ||||||||||||||||||
Mfr: 2102060-1. TTI: Not Assigned TE Connectivity Cut Tape Board to Board & Mezzanine Connectors 114P Plug Tin-Lead 1.27 Gold | Not Available Online | Headers | 114 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 1.5 A | 250 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | MEZALOK | Cut Tape |
- 1
- 2