MICTOR - Board to Board & Mezzanine Connectors
280 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.226In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||
8.568In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | MICTOR | Reel | ||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | MICTOR | Reel | ||||
0In Stock | MICTOR | Tube | |||||||||||||||||||
0In Stock | Headers | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | MICTOR | Tube | |||||
0In Stock | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | 10 Gbps | MICTOR | Tube | |||||
Mfr: 2-767004-2 TTI: 2-767004-2 TE Connectivity / AMP Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 38P RECEPT ASSY | Not Available Online | Receptacles | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | MICTOR | Tube | |||
0In Stock | Headers | 38 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||
0In Stock | MICTOR | Tube | |||||||||||||||||||
Not Available Online | MICTOR | Reel | |||||||||||||||||||
Not Available Online | Receptacles | 190 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | |||||||||||||
Mfr: 2-767004-3 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors MICTRECPT076.025REC | Not Available Online | Receptacles | 76 Position | 0.64 mm (0.025 in) | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 10 Gbps | MICTOR | Tube | |||
Not Available Online | Plugs | 114 Position | 0.64 mm (0.025 in) | 1 Row | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||||||||
0In Stock | Receptacles | 114 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | |||||||||||||
Not Available Online | Receptacles | 152 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | |||||||||||||
Not Available Online | MICTOR | Tube | |||||||||||||||||||
Mfr: 1-767111-2 TTI: Not Assigned TE Connectivity Availability: Not Available OnlineBoard to Board & Mezzanine Connectors MICT PLG 190 ASY .025 TAPE CAP | Not Available Online | MICTOR | Reel | ||||||||||||||||||
Not Available Online | MICTOR | Tube | |||||||||||||||||||
0In Stock | MICTOR | Tube | |||||||||||||||||||
Mfr: 1-5767005-2 TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineBoard to Board & Mezzanine Connectors PLUG 190 POS .025 | Not Available Online | Plugs | 190 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||||||||
Not Available Online | Plugs | 266 Position | 0.64 mm (0.025 in) | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | |||||||||||||
Not Available Online | MICTOR | Tube | |||||||||||||||||||
Not Available Online | MICTOR | Reel | |||||||||||||||||||
Not Available Online | MICTOR | Reel | |||||||||||||||||||
Not Available Online | Receptacles | 76 Position | Vertical | MICTOR | Reel |