MicroSpeed - Board to Board & Mezzanine Connectors
200 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.600In Stock4.000 On Order Expected 19-Jul-27 | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 4 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 144662 | ||||
3.600In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 144680 | ||||
2.520In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 1 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214357 | ||||
5.040In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 8 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224514 | ||||
3.200In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 1 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 254877 | ||||
1.680In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 4 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214356 | ||||
800In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 4 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 354175 | ||||
400In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | MicroSpeed | Reel | 354184 | |||||||||||||
0In Stock | Headers | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 2 mm | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | 224557 | ||||||
0In Stock500 On Order Expected 22-Mar-27 | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Right Angle | Gold | MicroSpeed | Reel | 374720 | ||||||||||||
0In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224516 | ||||
0In Stock400 On Order Expected 15-Oct-26 | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 6 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 224512 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214550 | ||||
0In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 4 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 144663 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 6 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214547 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 4 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214912 | ||||
0In Stock | Connectors | 50 Position | 1 mm (0.039 in) | 2 Row | Solder | Vertical | 10 mm | 1 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 354188 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 8 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214548 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 1 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214916 | ||||
Mfr: 10150096-3200RLF TTI: 10150096-3200RLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CONR/A | 0In Stock | Headers | 32 Position | 1 mm (0.039 in) | 2 Row | Solder | Right Angle | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||||
Mfr: 10150098-3200RLF TTI: 10150098-3200RLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CON VERT | 0In Stock | Headers | 32 Position | 1 mm (0.039 in) | 2 Row | Solder | Straight | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||||
Mfr: 10150097-3200RLF TTI: 10150097-3200RLF Amphenol FCI Availability: 0In StockBoard to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CON VERT | 0In Stock | Headers | 32 Position | 1 mm (0.039 in) | 2 Row | Solder | Straight | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 10 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214549 | ||||
0In Stock | Connectors | 5 Position | 2 mm (0.079 in) | 1 Row | Solder | Vertical | 2 mm | 18 A | 25 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 25 Gbps | MicroSpeed | Reel | 214917 | ||||
0In Stock | MicroSpeed | Reel | 364705 |