QRF8 - Board to Board & Mezzanine Connectors
147 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 51In StockBoard to Board & Mezzanine Connectors 0.8MM Q RATE SLIM BODY | 51In Stock | Sockets | 104 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80 MM Q RATE SLIM BODY GROUN | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
Mfr: QRF8-078-01-L-RA-GP TTI: QRF8-078-01-L-RA-GP Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM Q RATE SLIM BODY | 0In Stock | Sockets | 156 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | |||
Mfr: QRF8-026-05.0-L-D-A TTI: QRF8-026-05.0-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.8MM Q RATE SLIM BODY | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors Q RATE 0.8 SLIM BODY SOCKET | 0In Stock | Sockets | 156 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 156 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 108 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
Mfr: QRF8-026-01-L-RA-GP TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | |||
Mfr: QRF8-052-05.0-L-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 104 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 72 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A, 8.5 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 9 mm, 12 mm, 14 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 36 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 72 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 156 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 156 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 104 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 9 mm, 12 mm, 14 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Reel | |||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm, 10 mm, 12 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Reel | |||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 108 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray | |||||
Mfr: QRF8-026-07.0-L-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 9 mm, 12 mm, 14 mm | 2.2 A | 215 VAC | 28 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 28 Gbps | QRF8 | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Sockets | 52 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 2.2 A | 215 VAC | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | QRF8 | Tray |