QTH - Board to Board & Mezzanine Connectors
1.873 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 300In Stock300 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 300In Stock300 On Order Expected 25-Jan-27 | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Reel | |||
Samtec Availability: 4.675In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 4.675In Stock | 1 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Reel | |||||||||||
Mfr: QTH-060-01-L-D-A TTI: QTH-060-01-L-D-A Samtec Availability: 1.776In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 1.776In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-01-L-D-A TTI: QTH-030-01-L-D-A Samtec Availability: 576In StockBoard to Board & Mezzanine Connectors 0.50 MM Q S TERMINAL STRIP | 576In Stock | 9 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Tray | |||||||||||
Mfr: QTH-060-01-L-D-A TTI: QTH06001LDA Samtec Availability: 1.776In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 1.776In Stock | QTH | Tray | |||||||||||||||||||
TTI: QTH06002LDAKTR Samtec Availability: 300In Stock300 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 300In Stock300 On Order Expected 25-Jan-27 | QTH | Reel | |||||||||||||||||||
TTI: QTH03001LDAKTR Samtec Availability: 4.675In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 4.675In Stock | 1 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Reel | |||||||||||
Mfr: QTH-030-01-L-D-A TTI: QTH03001LDA Samtec Availability: 576In StockBoard to Board & Mezzanine Connectors 0.50 MM Q S TERMINAL STRIP | 576In Stock | 9 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 1 A | 125 V | Gold | Phosphor Bronze | QTH | Tray | QTH-030-01-L-D-A | ||||||||||
Mfr: QTH-060-04-L-D-A TTI: QTH-060-04-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 16 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q TERMINAL STRIP | 0In Stock | Headers | QTH | Reel | ||||||||||||||||||
Mfr: QTH-030-04-L-D-A TTI: QTH-030-04-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM Q STRIP HS GROUND HDR | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 16 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-02-L-D-A TTI: QTH-030-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM Q STRIP HS GROUND HDR | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Samtec Board to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | 10 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
Mfr: QTH-090-01-F-D-A-K TTI: QTH-090-01-F-D-A-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 180 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-060-02-L-D-A TTI: QTH-060-02-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-060-06-L-D-A TTI: QTH-060-06-L-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM H.SPEED GROUND PL.HDR | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder | Straight | 22 mm | 2 A | 175 VAC | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | QTH | Tray | |||||
Mfr: QTH-030-01-F-D-A TTI: QTH-030-01-F-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q STRIP HIGH-SPEED GRO | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-01-L-D-A-K TTI: QTH-030-01-L-D-A-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q STRIP HIGH-SPEED GRO | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-060-03-F-D-A TTI: QTH-060-03-F-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH-SPEED GROUND TERMI | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 11 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-040-01-L-D-DP-RA TTI: QTH-040-01-L-D-DP-RA Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q STRIP HIGH-SPEED GRO | 0In Stock | Headers | 80 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-01-F-D-A-K TTI: QTH-030-01-F-D-A-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.5MM Q STRIP GROUND PLANE | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 5 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-02-F-D-A TTI: QTH-030-02-F-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q STRIP GROUND PLANE | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Mfr: QTH-030-02-F-D-A-K TTI: QTH-030-02-F-D-A-K Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50 MM Q STRIP HIGH-SPEED GRO | 0In Stock | Headers | 60 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray | |||
Samtec Board to Board & Mezzanine Connectors 0.5MM Q STRIP GROUND PLANE | 0In Stock | 2 Position | 2.54 mm (0.1 in) | Solder | QTH | Reel | ||||||||||||||||
Mfr: QTH-060-02-C-D-A TTI: QTH-060-02-C-D-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.50MM HIGH-SPEED GROUND TERMI | 0In Stock | Headers | 120 Position | 0.5 mm (0.02 in) | 2 Row | Solder Pin | Vertical | 8 mm | 2 A | 175 VAC | 25 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 25 Gbps | QTH | Tray |