SEAF - Board to Board & Mezzanine Connectors
1.102 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 12.5 mm, 13 mm, 15 mm, 17 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Board to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: Not Available OnlineBoard to Board & Mezzanine Connectors 1.27MM RA SEAF SMD | Not Available Online | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY HIGH-DENSITY | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 320 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Right Angle | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Board to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH DENSITY ARRAYS | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 SEARAY HIGH-SPEED HIGH-DE | 0In Stock | Sockets | 320 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Headers | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY HS SOCKET 500POS | 0In Stock | Connectors | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 SEARAY FIELD ARRAY SOCKET | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH DENSITY ARRAYS | 0In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Right Angle | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | |||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY HIGH-DENSITY | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAF | Reel | |||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY HIGH-DENSITY | 0In Stock | Sockets | 180 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Sockets | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 11.5 mm, 12 mm, 14 mm, 16 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Sockets | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 13 mm, 13.5 mm, 15.5 mm, 17.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAF | Reel |