SEAM - Board to Board & Mezzanine Connectors
1.534 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05 SEARAY HIGH-DENSITY | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors SEARAY 0.05 HIGH SPEED | 0In Stock | Connectors | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM HIGH SPEE/DENSITY 50POS | 0In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In Stock75 On Order Expected 26-Nov-26 Board to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock75 On Order Expected 26-Nov-26 | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY HIGH-DENSITY | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .05SEARAY OPENPIN-FIELD ARRAY | 0In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 11 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Board to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN T. | 0In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 500 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN T. | 0In Stock | Connectors | 200 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN F. | 0In Stock | Connectors | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Board to Board & Mezzanine Connectors 0.5SEARAY OPEN-PIN-FIELD | 0In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 8 mm, 9 mm, 9.5 mm, 10.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Board to Board & Mezzanine Connectors ACCLIMATE SEALED USB 2.0 | 0In Stock | Headers | 400 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Connectors | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN T. | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 8.5 mm, 9.5 mm, 10 mm, 11 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 SEARAY HIGH-SPEED HIGH-DE | 0In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 10 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 56G MEZZAWAVE CONNECTORS | 0In Stock | Connectors | 560 Position | 1.27 mm (0.05 in) | 14 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 SEARAY FIELD ARRAY TERM. | 0In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 12 mm, 13 mm, 13.5 mm, 14.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors PIN 4X50P 1.27MM SEAM SMD | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Board to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN T. | 0In Stock | Headers | 240 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 16 mm, 17 mm, 17.5 mm, 18.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM HIGH SPEED/DENS. 300P | 0In Stock | Headers | 300 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED | 0In Stock | Connectors | 240 Position | 1.27 mm (0.05 in) | 8 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 1.27MM SEARAY H.SPEED O.PIN T. | 0In Stock | Connectors | 120 Position | 1.27 mm (0.05 in) | 6 Row | Solder | Straight | 7 mm | 2.7 A | 240 VAC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SEAM | Reel | ||||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors HIGH DENSITY ARRAYS | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 7 mm, 8 mm, 8.5 mm, 9.5 mm | 2.7 A | 240 VAC | 56 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 56 Gbps | SEAM | Reel |