SMC - Board to Board & Mezzanine Connectors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.310In Stock25.088 On Order Expected 14-Jul-27 | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle | SMC | Bulk | 214346 | ||||||||||||||
Not Available Online | Receptacles | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 9.05 mm | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC | Reel | |||||||
Not Available Online | Sockets | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 9.05 mm | 1.6 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC | Reel | |||||||
Not Available Online | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | SMC | |||||||||||||||
Not Available Online | Headers | 26 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle | SMC | 7580 | |||||||||||||||
Not Available Online | Receptacles | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 9.05 mm | 1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC | Reel |