SMC 1.27mm - Board to Board & Mezzanine Connectors
276 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14.280In Stock | Headers | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | 3.25 mm | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 244854 | |||||||
8.120In Stock50.120 On Order Expected 02-Apr-27 | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244837 | ||||
4.032In Stock15.960 On Order Expected 09-Nov-26 | Headers | 12 Position | 1.27 mm (0.05 in) | 2 Row | Right Angle | SMC 1.27mm | Tray | 214345 | ||||||||||||||
50.680In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244838 | ||||
10.500In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234208 | ||||
10.080In Stock | Headers | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154765 | |||||
5.600In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 6.25 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154809 | ||||
22.400In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234199 | ||||
840In Stock2.520 On Order Expected 19-Jul-27 | Connectors | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244839 | ||||
1.085In Stock2.975 On Order Expected 25-Jan-27 | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Press Fit | Vertical | 3.25 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Tube | 064003 | ||||
0In Stock390 On Order Expected 12-Oct-26 | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Press Fit | Vertical | 3.25 mm | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Tube | 064002 | ||||
8.960In Stock | Connectors | 12 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.6 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154740 | |||||
7.560In Stock | Sockets | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154718 | ||||
1.120In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 13.65 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234201 | ||||
3.920In Stock | Connectors | 16 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Right Angle | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 354094 | |||||
6.720In Stock | Connectors | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 254539 | ||||
2.800In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244840 | ||||
1.120In Stock | Headers | 20 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 254588 | ||||
5.320In Stock | Headers | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Straight | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 244857 | ||||||||
840In Stock | Sockets | 68 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154720 | ||||
3.080In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 1.75 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 254590 | ||||
250In Stock | Connectors | 26 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 4.85 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 234207 | ||||
3.640In Stock | Connectors | 50 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Bulk | 244856 | ||||
1.120In Stock | Connectors | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 3.25 mm | 1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 244858 | ||||
280In Stock | Sockets | 80 Position | 1.27 mm (0.05 in) | 2 Row | Solder | Vertical | 9.05 mm | 1.7 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | 3 Gbps | SMC 1.27mm | Reel | 154721 |