SMM - Board to Board & Mezzanine Connectors
2.021 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM-136-02-S-D TTI: SMM-136-02-S-D Samtec Availability: 24In Stock8 On Order Expected 16-Jul-27 Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 24In Stock8 On Order Expected 16-Jul-27 | Sockets | 72 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-112-02-S-D-P-TR TTI: SMM-112-02-S-D-P-TR Samtec Availability: 675In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 675In Stock | Sockets | 24 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-124-01-S-S TTI: SMM-124-01-S-S Samtec Availability: 0In Stock157 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock157 Factory Stock Can Ship 10 Days | Sockets | 24 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-110-02-F-S-K-TR TTI: SMM-110-02-F-S-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2MM LP SOCKET STRIPS 2ROW | 0In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-110-02-F-S-LC TTI: SMM-110-02-F-S-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-110-02-S-D-P-TR TTI: SMM-110-02-S-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIP 2MM | 0In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-113-02-S-D TTI: SMM-113-02-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 26 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-106-01-S-S TTI: SMM-106-01-S-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 6 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-108-02-S-D-P-TR TTI: SMM-108-02-S-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 16 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-107-01-S-D TTI: SMM-107-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 14 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-103-01-S-D TTI: SMM-103-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 6 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Bulk | |||
Mfr: SMM-108-02-L-D TTI: SMM-108-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 16 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-104-01-S-D TTI: SMM-104-01-S-D Samtec Availability: 0In Stock800 On Order Expected 25-Jan-27 Board to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock800 On Order Expected 25-Jan-27 | Sockets | 8 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Bulk | |||
Mfr: SMM-114-02-S-D-P-TR TTI: SMM-114-02-S-D-P-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 28 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-102-01-S-D TTI: SMM-102-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 4 Position | 2 mm (0.079 in) | 2 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Bulk | |||
Mfr: SMM-102-01-S-S TTI: SMM-102-01-S-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 2 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Bulk | |||
Mfr: SMM-105-01-S-D TTI: SMM-105-01-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | 10 Position | 2.54 mm (0.1 in) | 2 Row | Solder | 3 A | 8 Gbps | Gold | Beryllium Copper | 8 Gbps | SMM | Tube | |||||||||
Mfr: SMM-110-02-L-D TTI: SMM-110-02-L-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2MM LP SOCKET STRIPS 2X10POS | 0In Stock | Sockets | 20 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-110-02-S-S TTI: SMM-110-02-S-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 10 Position | 2 mm (0.079 in) | 1 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-105-02-S-D-K-TR TTI: SMM-105-02-S-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors LOW PROFILE SOCKET STRIPS | 0In Stock | Sockets | 10 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-120-02-S-D TTI: SMM-120-02-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 40 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-102-02-S-D-K-TR TTI: SMM-102-02-S-D-K-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 4 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-104-01-S-S TTI: SMM-104-01-S-S Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2.00MM TIGER EYE SKT STRIP | 0In Stock | Sockets | 4 Position | 2 mm (0.079 in) | 1 Row | Solder Pin | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube | |||
Mfr: SMM-105-02-S-D-TR TTI: SMM-105-02-S-D-TR Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2MM LP SOCKET STRIPS 2ROW 10PO | 0In Stock | Sockets | 10 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 VAC | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Reel | |||
Mfr: SMM-106-02-S-D TTI: SMM-106-02-S-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 2MM LP SOCKET STRIPS | 0In Stock | Sockets | 12 Position | 2 mm (0.079 in) | 2 Row | Solder | Straight | 3.2 A | 350 V | 8 Gbps | - 55 C | + 125 C | Gold | Beryllium Copper | Liquid Crystal Polymer (LCP) | 8 Gbps | SMM | Tube |