Sliver - Board to Board & Mezzanine Connectors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 50 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Straight | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Sliver | Reel | ||||||||
0In Stock | Plugs | 50 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Right Angle | 900 mA | - 55 C | + 85 C | Gold | Sliver | Reel | |||||||||
Not Available Online | Sliver | ||||||||||||||||||||
0In Stock | Headers | 74 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Straight | - 55 C | + 85 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Sliver | Reel | ||||||||
Not Available Online | Receptacles | 74 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Right Angle | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Sliver | |||||||||||
Not Available Online | Receptacles | 74 Position | 0.6 mm (0.024 in) | 2 Row | Straight | Sliver | |||||||||||||||
Not Available Online | Plugs | 74 Position | 0.6 mm (0.024 in) | 2 Row | Solder | Right Angle | 900 mA | - 55 C | + 85 C | Gold | Copper Alloy | Sliver | Reel |