TEM - Board to Board & Mezzanine Connectors
699 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE HEADER STRIP | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE STRIP 0.8MM | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | ||
Samtec Board to Board & Mezzanine Connectors MICRO TIGER EYE STRIP 0.8MM | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE STRIP 0.8MM | 0In Stock | Headers | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors MICRO TIGER EYE STRIP 0.8MM | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Mfr: TEM-120-02-03.0-G-D TTI: TEM-120-02-03.0-G-D Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors 0.80MM MICRO TIGER EYE HEADER | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 70 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Mfr: TEM-120-02-DH1-S-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | |||
Mfr: TEM-145-02-04.0-FG-D TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | TEM | Tray | ||||||||||||||||||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Mfr: TEM-110-02-03.0-FG-D TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 10 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 20 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 6 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Reel | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 30 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 7 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | ||
Mfr: TEM-135-02-DH1-F-D-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 70 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Right Angle | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray | |||
Mfr: TEM-140-02-07.0-FG-D TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 0.8 mm (0.031 in) | 2 Row | Solder | Straight | 10 mm | 2.9 A | 235 VAC, 330 VDC | 8 Gbps | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | 8 Gbps | TEM | Tray |