TOLC - Board to Board & Mezzanine Connectors
839 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Data Rate | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TOLC-115-32-L-Q-LC TTI: TOLC-115-32-L-Q-LC Samtec Availability: 150In StockBoard to Board & Mezzanine Connectors 1.27MM QUAD ROW TERMINAL STRIP | 150In Stock | Headers | 60 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-32-L-Q-LC TTI: TOLC-120-32-L-Q-LC Samtec Availability: 152In StockBoard to Board & Mezzanine Connectors 1.27MM QUAD ROW TERMINAL STRIP | 152In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-150-02-F-Q-A TTI: TOLC-150-02-F-Q-A Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors BOARD-TO-BOARD & MEZZANINE CON | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-110-02-L-Q-LC TTI: TOLC-110-02-L-Q-LC Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors .050 FOURRAY | 0In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-130-12-S-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 120 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-02-F-Q-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-145-32-S-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-02-L-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-150-32-S-Q-A TTI: Not Assigned Samtec Availability: 0In Stock31 Factory Stock Can Ship 10 Days Board to Board & Mezzanine Connectors | 0In Stock31 Factory Stock Can Ship 10 Days | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-110-22-F-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-135-22-L-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 140 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-110-32-S-Q-A-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-115-22-F-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 60 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-22-L-Q-LC-K TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-135-32-S-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 140 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-140-32-L-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 160 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 12 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-110-22-S-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 40 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-145-02-F-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-145-22-S-Q TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 180 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-02-S-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 6.35 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-12-F-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-150-12-S-Q-A TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-150-12-S-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 8 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-150-22-F-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 200 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube | |||||
Mfr: TOLC-120-22-F-Q-LC TTI: Not Assigned Samtec Availability: 0In StockBoard to Board & Mezzanine Connectors | 0In Stock | Headers | 80 Position | 1.27 mm (0.05 in) | 4 Row | Solder | Vertical | 10 mm | 2.4 A | - 55 C | + 125 C | Gold | Phosphor Bronze | Liquid Crystal Polymer (LCP) | TOLC | Tube |