Cable Assemblies
600.061 ResultsCategories of Cable Assemblies
- AC Power Cords (1.939)
- Audio Cables / Video Cables / RCA Cables (1.106)
- Computer Cables (4.578)
- D-Sub Cables (12.515)
- DC Power Cords (1.892)
- EV Charging Cables (850)
- Ethernet Cables / Networking Cables (38.020)
- Fan Cords & Accessories (148)
- Fiber Optic Cable Assemblies (72.141)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43.112)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167.565)
- Ribbon Cables / IDC Cables (149.857)
- Sensor Cables / Actuator Cables (80.450)
- Sensor Junction Blocks (573)
- Specialized Cables (20.173)
- USB Cables / IEEE 1394 Cables (3.580)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC-CP710700 TTI: AC-CP710700 Amphenol Technical Products Availability: 419In StockEV Charging Cables POWERLINK V1, 70MM , 1500V, XLPE, ORANGE, SHIELDED (200M PER REEL) | 419In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
1.040In Stock | 2.5 m | ||||||||||
Mfr: M12A-05PFFP-SF8001 TTI: M12A-05PFFP-SF8001 Amphenol LTW Availability: 9.650In Stock5.000 On Order Expected 11-Feb-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 9.650In Stock5.000 On Order Expected 11-Feb-27 | ||||||||||
Mfr: M12A-05PMMP-SF8001 TTI: M12A-05PMMP-SF8001 Amphenol LTW Availability: 8.700In Stock5.000 On Order Expected 28-Jan-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 8.700In Stock5.000 On Order Expected 28-Jan-27 | ||||||||||
3.808In Stock | 234458 | ||||||||||
Mfr: 40.A702.00 TTI: 40-A702-000-P00 TE Connectivity Availability: 160In Stock400 On Order Expected Ethernet Cables / Networking Cables 606 ETHERNET ELEMENT CAT 5 | 160In Stock400 On Order Expected | ||||||||||
250In Stock | 2.5 m | 250 V | |||||||||
Mfr: MSXS-08PFFR-SF7003 TTI: MSXS-08PFFR-SF7003 Amphenol LTW Availability: 1.185In Stock3.000 On Order Expected 18-Mar-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 1.185In Stock3.000 On Order Expected 18-Mar-27 | 50 VAC, 60 VDC | |||||||||
Mfr: AC-CP710040 TTI: AC-CP710040 Amphenol Technical Products Availability: 1.640In StockEV Charging Cables 4MM2 SHIELD CABLE | 1.640In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
Mfr: AC-CP710500 TTI: AC-CP710500 Amphenol Technical Products Availability: 530In Stock600 On Order Expected 24-Nov-26 EV Charging Cables POWERLINK V1,50MM,1500V XLPE | 530In Stock600 On Order Expected 24-Nov-26 | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
3.430In Stock | USB Type A | 4 Position | USB Type B | 4 Position | 1 m | 30 VAC | |||||
Mfr: RCP-5SPFFH-TCU7001 TTI: RCP-5SPFFH-TCU7001 Amphenol LTW Availability: 456In Stock1.008 On Order Expected 11-Mar-27 Ethernet Cables / Networking Cables RJ, Middle Size, Plastic, 1.5A, Cat 5e, Circular, 3 Points Lock, Jack 180 (Horizontal), Receptacle, IP67 Unmated | 456In Stock1.008 On Order Expected 11-Mar-27 | 57 V | |||||||||
Mfr: ACD-204785-01 TTI: ACD-204785-01 Samtec Availability: 5.000In StockEthernet Cables / Networking Cables MODIFIED .165 SHROUDED | 5.000In Stock | ||||||||||
Mfr: R285215000 TTI: R285215000 Radiall Availability: 113In StockRF Cable Assemblies SUBCLIC FF KX3 100CM 2X114060 | 113In Stock | 1 m (3.281 ft) | |||||||||
Mfr: 273322 TTI: L99-029-1500 Rosenberger Availability: 186In StockUSB Cables / IEEE 1394 Cables MULTIMAG 6 CABLE ASSEMBLY BLACK | 186In Stock | USB Type A | 1.5 m | 5 VDC | 273322 | ||||||
Mfr: FFSD-10-D-08.00-01-N TTI: FFSD-10-D-08.00-01-N Samtec Availability: 348In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE | 348In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 203.2 mm | 1.27 mm | ||||
Mfr: T4151310004-003 TTI: T4151310004-003 TE Connectivity Availability: 125In Stock300 On Order Expected 19-Jul-27 Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PVC-1.5 | 125In Stock300 On Order Expected 19-Jul-27 | ||||||||||
Mfr: MSXS08ML-SXSML-SX010 TTI: MSXS08ML-SXSML-SX010 Amphenol LTW Availability: 95In Stock500 On Order Expected 11-Mar-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 Mated | 95In Stock500 On Order Expected 11-Mar-27 | M12 | 8 Position | M12 | 8 Position | 10 m (32.808 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG100 | |||
80In Stock40 On Order Expected 13-Sep-27 | 2.5 m | 250 V | |||||||||
900In Stock13.000 On Order Expected | Plug | 6 Position | Plug | 6 Position | 75 mm | ||||||
Mfr: 0151340201 TTI: 15134-0201 Molex Availability: 850In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 2 Pos., Natural | 850In Stock | Socket | 2 Position | Socket | 2 Position | 100 mm | 1.25 mm | 125 V | 0151340201 151340201 | ||
Mfr: 254465 TTI: C003-04-2000-C Rosenberger Availability: 330In Stock1.080 On Order Expected 14-Jan-27 Specialized Cables CABLE ASSEMBLY | 330In Stock1.080 On Order Expected 14-Jan-27 | Jack | 6 Position | 12 V, 60 V | 254465 | ||||||
Mfr: FFSD-08-D-04.00-01-N TTI: FFSD-08-D-04.00-01-N Samtec Availability: 80In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE | 80In Stock | IDC Socket | 16 Position | IDC Socket | 16 Position | 101.6 mm | 1.27 mm | ||||
4.800In Stock600 On Order Expected 09-Dec-26 | |||||||||||
40In Stock | 839018 |