EV - ITT - EV Charging Cables
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4012 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4028 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4017 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4013 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4029 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 700 mm | 250 A | 1 kV | 250 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 33.9 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4016 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4041 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 500 mm | 200 A | 1 kV | 200 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 30 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4015 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4014 | ||||
0In Stock | DC Charging Cable | Mode 4 | Type 2 | 1 m | 300 A | 1 kV | 300 kW | 5 Position | Thermoplastic Polyurethane (TPU) | 35.3 mm | Black | - 30 C | + 50 C | IP24, IP44 | CCS Type 2 | No Connector | EV | 121699-4030 | ||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 40 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 80 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 7.6 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 80 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 40 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case C | Type 1 | 6.1 m | 32 A | 240 VAC | 5 Position | 1 Phase | Black | - 30 C | + 50 C | IP67 | Type 1 | No Connector | EV | |||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 40 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 7.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 48 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 6.1 m | 80 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Type 1 | SAE1772 | 4.6 m | 32 A | 240 VAC | IP67 | Type 1 | No Connector | EV | ||||||||||||
0In Stock | AC Charging Cable | Mode 3, Case C | Type 1 | 4.6 m | 32 A | 240 VAC | 5 Position | 1 Phase | Black | - 30 C | + 50 C | IP67 | Type 1 | No Connector | EV |
- 1
- 2