Amphenol - EV Charging Cables
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Charging Mode | Charging Standard | Cable Length | Current Rating | Voltage Rating | Power Rating | Number of Positions | Number of Phases | Jacket Material | Outside Diameter | Jacket Color | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Connector End A | Connector End B | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC-CP710700 TTI: AC-CP710700 Amphenol Technical Products Availability: 79In Stock1.400 On Order Expected EV Charging Cables POWERLINK V1, 70MM , 1500V, XLPE, ORANGE, SHIELDED (200M PER REEL) | 79In Stock1.400 On Order Expected | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 19.5 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710040 TTI: AC-CP710040 Amphenol Technical Products Availability: 1.640In StockEV Charging Cables 4MM2 SHIELD CABLE | 1.640In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 5.8 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710500 TTI: AC-CP710500 Amphenol Technical Products Availability: 530In Stock600 On Order Expected 24-Nov-26 EV Charging Cables POWERLINK V1,50MM,1500V XLPE | 530In Stock600 On Order Expected 24-Nov-26 | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 17 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710950 TTI: AC-CP710950 Amphenol Technical Products Availability: 183In StockEV Charging Cables 95MM2 SHIELD CABLE | 183In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 22.6 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP700500 TTI: AC-CP700500 Amphenol Technical Products Availability: 100In StockEV Charging Cables 50MM2 UN-SHIELD CABLE | 100In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 13.6 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710060 TTI: AC-CP710060 Amphenol Technical Products Availability: 10In StockEV Charging Cables 6MM2 SHIELD CABLE | 10In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 6.7 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710350 TTI: AC-CP710350 Amphenol Technical Products Availability: 1.700In StockEV Charging Cables 35MM2 SHIELD CABLE | 1.700In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 14.5 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP700250 TTI: AC-CP700250 Amphenol Technical Products Availability: 300In StockEV Charging Cables 25MM2 UN-SHIELD CABLE | 300In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 10.2 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: AC-CP710100 TTI: AC-CP710100 Amphenol Technical Products Availability: 3In Stock500 On Order Expected 24-Nov-26 EV Charging Cables 10MM2 SHIELD CABLE | 3In Stock500 On Order Expected 24-Nov-26 | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 8.6 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: CAHVCO16T050 TTI: CAHVCO16T050 Amphenol Availability: 16In StockEV Charging Cables CCS 2 PLUG - 80A - 5M | 16In Stock | DC Charging Cable | 5 m | 80 A | CAHVCO | ||||||||||||||||
Mfr: CAHVCO450T050 TTI: CAHVCO450T050 Amphenol Availability: 183In StockEV Charging Cables CCS 2 PLUG 300A TO 500A 5M | 183In Stock | DC Charging Cable | 5 m | 450 A | IP55 | CAHVCO | |||||||||||||||
Mfr: CAHVCO70T050 TTI: CAHVCO70T050 Amphenol Availability: 263In StockEV Charging Cables CCS 2 PLUG - 250A - 5M | 263In Stock | DC Charging Cable | 5 m | 250 A | CAHVCO | ||||||||||||||||
Mfr: AC-CP700350 TTI: AC-CP700350 Amphenol Technical Products Availability: 500In StockEV Charging Cables 35MM2 UN-SHIELD CABLE | 500In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 11.5 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: CAHVCO50T050 TTI: CAHVCO50T050 Amphenol Availability: 148In StockEV Charging Cables CCS 2 PLUG - 200A - 5M | 148In Stock | DC Charging Cable | 5 m | 200 A | CAHVCO | ||||||||||||||||
Mfr: AC-CP710250 TTI: AC-CP710250 Amphenol Technical Products Availability: 0In StockEV Charging Cables 25MM2 SHIELD CABLE | 0In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 13.5 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: HVCOCF0212DNL3000 TTI: Not Assigned Amphenol PCD Shenzhen Availability: Not Available OnlineEV Charging Cables CCS2/ VEHICLE INLET /500A DC/63A AC/ 150MM2 CABLE ASSEMBLY L=3M | Not Available Online | DC Charging Cable | 3 m | 63 A, 500 A | 480 VAC, 1 kVDC | IP44 | Plug | No Connector | |||||||||||||
Mfr: AU10176671-BCAGDLF TTI: AU10176671-BCAGDLF Amphenol FCI Availability: 0In StockEV Charging Cables Type 6 Charging Inlet, FLRY-B, 100A-GEN-without NTC, 0.2m | 0In Stock | Charging Inlet | 0.2 m | 100 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | No Connector | ||||||||||
Mfr: AU10176672-CAAACLF TTI: AU10176672-CAAACLF Amphenol FCI Availability: 0In StockEV Charging Cables Type 6 Charging Gun, FLRY-B, 30A, 2P5S,1m | 0In Stock | EV Vehicle Gun | 1 m | 30 A | 120 V | 7 Position | - 20 C | + 90 C | IP56 | Type 6 | |||||||||||
Mfr: AC-CP700060 TTI: AC-CP700060 Amphenol Technical Products Availability: 0In StockEV Charging Cables 6MM2 UN-SHIELD POWERLINK CABLE | 0In Stock | Price Per Meter | DC Charging Cable | 1.5 kVDC | Cross-linked Polyethylene (XLPE) | 4.8 mm | Orange | - 40 C | + 125 C | No Connector | No Connector | ||||||||||
Mfr: ERT1VC2025N0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 20 A | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | |||||||||
Mfr: ERT1VC8020W1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 80 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC2025W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 20 A | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | |||||||||
Mfr: ERT1VC4020N1 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 40 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC5025W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 25 ft | 50 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 | ||||||||
Mfr: ERT1VC8020W0 TTI: Not Assigned Amphenol Industrial Availability: Not Available OnlineEV Charging Cables | Not Available Online | AC Charging Cable | Type 1 | SAE1772 | 20 ft | 80 A | 250 VAC | Thermoplastic Elastomer (TPE) | - 30 C | + 50 C | IP67 | Type 1 | ER Series SAE J1772 |