Radiall - RF Test Cables
121 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector A Series | Connector A Gender | Connector B Series | Connector B Gender | Maximum Frequency | Impedance | Cable Length | Cable Type | Minimum Bend Radius | Flex Cycles | Maximum VSWR | Cable Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Insertion Loss | Velocity of Propagation | Contact Material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||||||||||
Mfr: 0100290291829GX TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TESTPRO4.2 NM/NM 1,829M | 0In Stock | |||||||||||||||||||
Mfr: TP4.2S-N-MM-78 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 78 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 m | 25 mm | 5000 Cycle | ||||||||||
Mfr: TP4.2S-SMA-MM-78 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables SMA M TO SMA M 78 IN TESTPRO 4.2S | 0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 20 GHz | 50 Ohms | 2 m | 25 mm | 5000 Cycle | ||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | N | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 2 ft | Coaxial | ||||||||||||
Mfr: TP4.2S-N-MM-24 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables N M TO N M 24 IN TESTPRO 4.2S | 0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 2 ft | 25 mm | 5000 Cycle | ||||||||||
0In Stock | SMA 3.5 | Plug (Male) | SMA 3.5 | Plug (Male) | 26.5 GHz | 50 Ohms | 2 ft | |||||||||||||
0In Stock | 67 GHz | 4 ft | ||||||||||||||||||
0In Stock | 67 GHz | 5 ft | ||||||||||||||||||
0In Stock | 1 m | |||||||||||||||||||
Mfr: R288940002 TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables TestPro 4.2 SMAm/ SMAm 48in. | 0In Stock | SMA | Plug (Male) | SMA | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | Copper Clad Steel | |||||||||||
Mfr: 1801211210914GX TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables Testpro 3 Nm/Nm 36in | 0In Stock | N | Plug (Male) | N | Plug (Male) | 50 Ohms | 3 ft | Copper Clad Steel | ||||||||||||
Mfr: 2001441440610TF TTI: Not Assigned Radiall Availability: 0In StockRF Test Cables 2.4mm MLE/MLE VNA TEST CBL 24IN 50 GHz | 0In Stock | 2.4 mm | Plug (Male) | 2.4 mm | Plug (Male) | 50 GHz | 50 Ohms | 2 ft | ||||||||||||
0In Stock | ||||||||||||||||||||
0In Stock | SMA | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | Copper Clad Steel | ||||||||||||
0In Stock | N | Plug (Male) | N | Plug (Male) | 18 GHz | 50 Ohms | 4 ft | Copper Clad Steel |