Sensor Cables / Actuator Cables
80.451 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M12A-05PFFP-SF8001 TTI: M12A-05PFFP-SF8001 Amphenol LTW Availability: 9.650In Stock5.000 On Order Expected 11-Feb-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 9.650In Stock5.000 On Order Expected 11-Feb-27 | M12 | Kit | |||||||||||||||
Mfr: M12A-05PMMP-SF8001 TTI: M12A-05PMMP-SF8001 Amphenol LTW Availability: 9.450In Stock5.000 On Order Expected 28-Jan-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 9.450In Stock5.000 On Order Expected 28-Jan-27 | M | Kit | |||||||||||||||
Mfr: MSXS-08PFFR-SF7003 TTI: MSXS-08PFFR-SF7003 Amphenol LTW Availability: 1.185In Stock3.000 On Order Expected 18-Mar-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 1.185In Stock3.000 On Order Expected 18-Mar-27 | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | M 12 X-code | Kit | |||||||||||
Mfr: T4151310004-003 TTI: T4151310004-003 TE Connectivity Availability: 125In Stock300 On Order Expected 19-Jul-27 Sensor Cables / Actuator Cables RPC-M12-FS-4CON-PVC-1.5 | 125In Stock300 On Order Expected 19-Jul-27 | Bulk | ||||||||||||||||
Mfr: MSXS08ML-SXSML-SX010 TTI: MSXS08ML-SXSML-SX010 Amphenol LTW Availability: 95In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP67 Mated | 95In Stock | M12 | 8 Position | M12 | 8 Position | Male / Male | X Coded | 10 m (32.808 ft) | 500 mA | 50 VAC, 60 VDC | 26 AWG | Green | IP67 | M 12 X-code | Bulk | MSXS08ML-SXSML-SG100 | ||
Mfr: MSXS-08BMMD-SL8001 TTI: MSXS-08BMMD-SL8001 Amphenol LTW Availability: 29In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, IDC, Field Installable, F5.0 - F9.0mm, IP68 Mated | 29In Stock | Male | X Coded | 500 mA | 50 V | IP68 | M 12 X-code | Bulk | ||||||||||
Mfr: M12A-05PFFR-SF8001 TTI: M12A-05PFFR-SF8001 Amphenol LTW Availability: 2.025In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 / IP69K | 2.025In Stock | A Coded | M12 | Kit | ||||||||||||||
Mfr: 1200270127 TTI: 1200270127 Molex Availability: 96In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight), 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg. | 96In Stock | M8 | Pigtail | 2 m (6.562 ft) | 3 A | 60 V | IP67 | 120027 | Bulk | 404000E02M020 01200270127 120027-0127 | ||||||||
Mfr: MSXS-08PFFR-SF7004 TTI: MSXS-08PFFR-SF7004 Amphenol LTW Availability: 168In Stock10.000 On Order Expected 18-Feb-27 Sensor Cables / Actuator Cables M Series Sensor Connector, M12, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 | 168In Stock10.000 On Order Expected 18-Feb-27 | Sensor | Tray | |||||||||||||||
Mfr: MSXS08ML-SXSML-SX002 TTI: MSXS08ML-SXSML-SX002 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP67 Mated | 100In Stock | M12 | 8 Position | M12 | 8 Position | Male / Male | X Coded | 2 m (6.562 ft) | 500 mA | 50 VAC, 60 VDC | 26 AWG | Green | IP67 | M 12 X-code | Bulk | MSXS08ML-SXSML-SG020 | ||
Mfr: M12D-04BMMM-PL8D02 TTI: M12D-04BMMM-PL8D02 Amphenol LTW Availability: 99In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated | 99In Stock | M12 | 4 Position | Pigtail | Male | D Coded | 2 m (6.562 ft) | 4 A | 250 V | 22 AWG | Black | IP68 | M12 D Code | Bulk | ||||
Mfr: M12A-04BFFM-SL8D01 TTI: M12A-04BFFM-SL8D01 Amphenol LTW Availability: 500In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K | 500In Stock | M12 | 4 Position | Pigtail | Female | A Coded | 4 A | 250 V | 22 AWG | Black | IP68, IP69K | M12 | Bulk | |||||
Mfr: M8AS-04BMMM-SL7D05 TTI: M8AS-04BMMM-SL7D05 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated | 100In Stock | Bulk | ||||||||||||||||
Mfr: M12A-12PFFP-SF8001 TTI: M12A-12PFFP-SF8001 Amphenol LTW Availability: 200In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 200In Stock | M | Kit | |||||||||||||||
Mfr: MSXS-08PFFP-SF7001 TTI: MSXS-08PFFP-SF7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Mated | 100In Stock | X Coded | 500 mA | 50 VAC, 60 VDC | IP67 | M 12 X-code | Kit | LTWMSXS-08PFFP-SF7001 | ||||||||||
Mfr: MSXS-08BMMM-PL8X02 TTI: MSXS-08BMMM-PL8X02 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated | 100In Stock | M12 | 8 Position | Pigtail | Male | X Coded | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | Green | IP68 | Bulk | |||||
Mfr: 8R4J36E03C3003 TTI: 120070-0156 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 20In Stock | M12 | Pigtail | Male | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | IP67 | 120070 | Bulk | 8R4J36E03C3003 1200700156 01200700156 | ||||||
Mfr: WR5U26E03C300 TTI: 120025-0007 Molex Availability: 20In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 20In Stock | Male | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | IP69K | 120025 | Bulk | WR5U26E03C300 01200250007 1200250007 | ||||||||
Mfr: M12A-04BFFB-SR7001 TTI: M12A-04BFFB-SR7001 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated | 50In Stock | M | Kit | |||||||||||||||
Mfr: M12A-04PMMP-SF8001 TTI: M12A-04PMMP-SF8001 Amphenol LTW Availability: 98In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 98In Stock | M | Kit | |||||||||||||||
Mfr: 1200270066 TTI: 120027-0066 Molex Availability: 88In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg. | 88In Stock | M8 | Pigtail | 2 m (6.562 ft) | 3 A | 30 V | IP67 | 120027 | Bulk | 403000E02M020 01200270066 1200270066 | ||||||||
Mfr: M12T-04BFFB-SL7002 TTI: M12T-04BFFB-SL7002 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Screw-in, Field Installable, F8.0 - F10.0mm, IP67 Mated | 50In Stock | T Coded | M12 | Kit | LTWM12T-04BFFB-SL7002 | |||||||||||||
Mfr: MSXS08ML-SXSML-SX003 TTI: MSXS08ML-SXSML-SX003 Amphenol LTW Availability: 1In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67 Mated | 1In Stock | M12 | 8 Position | M12 | 8 Position | Male / Male | X Coded | 3 m (9.843 ft) | 500 mA | 50 VAC, 60 VDC | 26 AWG | Green | IP67 | M 12 X-code | Bulk | MSXS08ML-SXSML-SG030 | ||
Mfr: 808000P02M020 TTI: 120065-0951 Molex Availability: 0In Stock144 On Order Expected Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Black PUR/PVC Cable, 2.0m (6.56') Lg. | 0In Stock144 On Order Expected | M12 | 4 Position | Pigtail | Female | 2 m (6.562 ft) | 2 A | 30 V | 22 AWG | IP67 | 120065 | Bulk | 808000P02M020 1200650951 01200650951 | |||||
Mfr: M12A-05PMMC-SF8B30 TTI: M12A-05PMMC-SF8B30 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 300mm, IP68 / IP69K | 100In Stock | M12 | 5 Position | Pigtail | Male | A Coded | 300 mm (11.811 in) | 4 A | 60 V | 22 AWG | Black | IP68 | M | Kit |