120065 - Sensor Cables / Actuator Cables
1.479 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 808000P02M020 TTI: 120065-0951 Molex Availability: 0In Stock36 On Order Expected 22-Oct-26 Sensor Cables / Actuator Cables 8P M12 STRT CORDSET FEMALE PUR/PVC 2.0M | 0In Stock36 On Order Expected 22-Oct-26 | M12 | 4 Position | Pigtail | Female | 2 m (6.562 ft) | 2 A | 30 V | 22 AWG | IP67 | 120065 | Bulk | 808000P02M020 1200650951 01200650951 | |||||
Mfr: 808006B41M020 TTI: 120065-9453 Molex Availability: 0In StockSensor Cables / Actuator Cables MIC M12 8P KnHxNt SE MAL STR WSOR 2M UNSH | 0In Stock | M12 | 8 Position | Pigtail | Male | 2 m (6.562 ft) | 2 A | 30 V | 24 AWG | IP67 | 120065 | Bulk | 808006B41M020 1200659453 01200659453 | |||||
0In Stock | 4 Position | 4 Position | Female | 10 m (32.808 ft) | 18 AWG | 120065 | 804001A05M100 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 2 m (6.562 ft) | 22 AWG | 120065 | 804001A09M0208 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 5 m (16.404 ft) | 18 AWG | 120065 | 804000K03M0508 | |||||||||||
0In Stock | 3 Position | 3 Position | Male / Male | 5 m (16.404 ft) | 22 AWG | 120065 | 803007A09M0508 | |||||||||||
0In Stock | 4 Position | 4 Position | Male / Male | 8 m (26.247 ft) | 22 AWG | 120065 | 804006A09M080 | |||||||||||
0In Stock | M12 | 5 Position | Pigtail | Female | 30 m (98.425 ft) | 4 A | 250 V | 22 AWG | Yellow | 120065 | 805000A09M300 | |||||||
0In Stock | 5 Position | 5 Position | Female | 2 m (6.562 ft) | 22 AWG | 120065 | 805000D01M020 | |||||||||||
0In Stock | 3 Position | 3 Position | Female | 2 m (6.562 ft) | 22 AWG | 120065 | 803000D01M0208 | |||||||||||
0In Stock | 4 Position | 4 Position | Male / Male | 7 m (22.966 ft) | 18 AWG | 120065 | 804006C02M0708 | |||||||||||
0In Stock | 5 Position | 5 Position | Female | 5 m (16.404 ft) | 22 AWG | 120065 | 805000D01M0508 | |||||||||||
0In Stock | 5 Position | 5 Position | Male / Male | 5 m (16.404 ft) | 22 AWG | 120065 | 805007D01M0508 | |||||||||||
0In Stock | M12 | 3 Position | Pigtail | Male | 2 m (6.562 ft) | 4 A | 250 V | 22 AWG | 120065 | 803006K05M020 | ||||||||
0In Stock | M12 | 4 Position | Pigtail | Male | 600 mm (23.622 in) | 4 A | 250 V | 22 AWG | 120065 | 804006K05M006 | ||||||||
0In Stock | 3 Position | 3 Position | Female | 914.4 mm (36 in) | 18 AWG | 120065 | 803000C02F030 | |||||||||||
0In Stock | 3 Position | 3 Position | Female | 6 m (19.685 ft) | 22 AWG | 120065 | 803001B03M060 | |||||||||||
0In Stock | 3 Position | 3 Position | Female | 5 m (16.404 ft) | 18 AWG | 120065 | 803001C02M0502 | |||||||||||
0In Stock | 4 Position | 4 Position | Male / Male | 20 m (65.617 ft) | 22 AWG | 120065 | 804007A09M2008 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 10 m (32.808 ft) | 18 AWG | 120065 | 804000A05M1002 | |||||||||||
0In Stock | 3 Position | 3 Position | Male / Male | 3 m (9.843 ft) | 18 AWG | 120065 | 803006B02M0308 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 6 m (19.685 ft) | 22 AWG | 120065 | 804000A09M0608 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 3 m (9.843 ft) | 18 AWG | 120065 | 804000B02M0308 | |||||||||||
0In Stock | 3 Position | 3 Position | Female | 200 mm (7.874 in) | 22 AWG | 120065 | 803001A09M002 | |||||||||||
0In Stock | 4 Position | 4 Position | Female | 1 m (3.281 ft) | 18 AWG | 120065 | 804001B02M010 |