Phoenix Contact - Sensor Junction Blocks
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AXL_E_ETH_DI8_DO8_M12_6M AXLEETHDI8DO8M126M | |||||||||||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 1.5 m | 7.9 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||
0In Stock | IP65 | IBS IP CDIO | IBS_IP_CDIO/R_24-8 IBSIPCDIOR248 | |||||||||||||
0In Stock | 10 m | 30 V | 12 A | M12 A-code | SACB-_4/3-L-10,0PUR_QO-0,34 SACB43L100PURQO034 | |||||||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 10 m | 7.9 mm | 48 VAC, 60 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-_8/3-10,0PUR-M8 SACB83100PURM8 | |||
0In Stock | IP65, IP67 | FLM | FLM_DIO_16/16_M12/8-DIAG FLMDIO1616M128DIAG | |||||||||||||
0In Stock | IP65, IP67 | FLM | FLM_DI_16_M12 FLMDI16M12 | |||||||||||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 5 m | 7.9 mm | 48 VAC, 60 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-_8/3-_5,0PUR-M8 SACB8350PURM8 | |||
0In Stock | M8 | 4 Pin | ||||||||||||||
0In Stock | M8 | 4 Pin | ||||||||||||||
Not Available Online | AXL_E_EIP_DI8_DO8_M12_6P AXLEEIPDI8DO8M126P | |||||||||||||||
Not Available Online | AXL_E_PB_DI8_DO8_M12_6P AXLEPBDI8DO8M126P | |||||||||||||||
0In Stock | AXL_E_EC_DIO16_M12_6M AXLEECDIO16M126M | |||||||||||||||
0In Stock | AXL_E_EC_DI8_DO4_2A_M12_6M AXLEECDI8DO42AM126M | |||||||||||||||
0In Stock | AXL_E_ETH_DI8_DO4_2A_M12_6M AXLEETHDI8DO42AM126M | |||||||||||||||
0In Stock | IP65 | |||||||||||||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 4 Pin | 10 m | 6.9 mm | 24 VDC | 12 A | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-4Q/4P-L-10,0PUR SACB4Q4PL100PUR | ||||
0In Stock | 10 m | 24 V | 12 A | M12 A-code | SACB-8Q/4P-L-10,0PUR SACB8Q4PL100PUR | |||||||||||
Not Available Online | ||||||||||||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-L-C_SCO_P SACB48LCSCOP | |||||
0In Stock | M8 | 8 Port | Pre-wired Cable | 3 Pin | 5 m | 7.9 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||
0In Stock | M8 | 4 Port | Pre-wired Cable | 3 Pin | 5 m | 6.8 mm | 24 VDC | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||
0In Stock | M8 | 4 Port | M12 | 3 Pin | 24 VDC | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | |||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_8-C_SCO SACB48CSCO | ||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-8/16-C_SCO SACB816CSCO |