Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0151340203 TTI: 15134-0203 Molex Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 2 Pos., Natural | 0In Stock | Socket | 2 Position | Socket | 2 Position | 300 mm | 1.25 mm | 125 V | 0151340203 151340203 | ||
Mfr: 0923150815 TTI: 92315-0815 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.15m Lg., Tin (Sn) Pltg, 8 Pos. | 0In Stock | IDT | 8 Position | IDT | 8 Position | 150 mm | 1.27 mm | 250 V | 0923150815 | ||
Mfr: 804001E03M020 TTI: 120006-0021 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90 ) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | 804001E03M020 1200060021 01200060021 | ||||
Mfr: 808006B41M020 TTI: 120065-9453 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset w/ Knurled Hexnut, 8 Poles, Male (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 8 Position | Pigtail | 2 m (6.562 ft) | 30 V | 808006B41M020 1200659453 01200659453 | ||||
Mfr: 2147551082 TTI: 214755-1082 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | 300 mm | 2147551082 02147551082 | ||||||||
Mfr: 2181120200 TTI: 218112-0200 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 75mm Lg., 2 Pos., Natural | 0In Stock | Receptacle | 2 Position | Pigtail | 75 mm | 1.25 mm | 2181120200 02181120200 | ||||
Mfr: 804001P03M050 TTI: 120006-0025 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90 ) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 5.0m (16.40') Lg. | 0In Stock | M12 | Pigtail | 5 m (16.404 ft) | 250 V | 804001P03M050 01200060025 1200060025 | |||||
Mfr: 0923150420 TTI: 92315-0420 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.2m Lg., Tin (Sn) Pltg, 4 Pos. | 0In Stock | IDT | 4 Position | IDT | 4 Position | 200 mm | 1.27 mm | 250 V | 0923150420 | ||
Mfr: 0897616770 TTI: 89761-6770 Molex Availability: 0In StockRF Cable Assemblies MCX R/A Plug to SMA Straight Bulkhead Jack on RG-316 Cable, 152.4mm Lg., 50 Ohms | 0In Stock | 152.4 mm (6 in) | 0897616770 897616770 | ||||||||
Mfr: 1062831010 TTI: 106283-1010 Molex Availability: 0In StockFiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 10.0m (32.81') Lg., Aqua Cable | 0In Stock | MTP | MTP | 10 m | |||||||
Mfr: 8R5J30E03C30030H TTI: 120070-0229 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 300 mm (11.811 in) | 250 V | 8R5J30E03C3003 1200700229 01200700229 | ||||
Mfr: 2181121003 TTI: 218112-1003 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 10 Pos., Natural | 0In Stock | Receptacle | 10 Position | Pigtail | 300 mm | 1.25 mm | 2181121003 02181121003 | ||||
Mfr: 2263921082 TTI: 226392-1082 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 0In Stock | Receptacle | 8 Position | Pigtail | 300 mm | 30 VAC, 30 VDC | 2263921082 02263921082 | ||||
Mfr: 2263921084 TTI: 226392-1084 Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 600mm Lg., Black | 0In Stock | Receptacle | 8 Position | Pigtail | 600 mm | 30 VAC, 30 VDC | 2263921084 02263921084 | ||||
Mfr: 151340300 TTI: 15134-0300 Molex Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 3 Pos., Natural | 0In Stock | Socket | 3 Position | Socket | 3 Position | 50 mm | 1.25 mm | 125 V | 0151340300 151340300 | ||
Mfr: 0923150850 TTI: 92315-0850 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assy., 500mm Lg., Tin (Sn) Pltg, 8 Pos. | 0In Stock | IDT | 8 Position | IDT | 8 Position | 500 mm | 1.27 mm | 250 V | 923150850 0923150850 | ||
Mfr: 2284111043 TTI: 228411-1043 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 18 AWG, 4 Pos., Black | 0In Stock | 2284111043 02284111043 | |||||||||
Mfr: 0847290004 TTI: 84729-0004 Molex Availability: 0In Stock85 On Order Expected 04-Feb-27 USB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 0.8M Lg. | 0In Stock85 On Order Expected 04-Feb-27 | USB Type A | 4 Position | USB Type A | 4 Position | 800 mm | 30 VAC | 0847290004 | |||
Mfr: 0923150425 TTI: 92315-0425 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.25m Lg., Tin (Sn) Pltg, 4 Pos. | 0In Stock | IDT | 4 Position | IDT | 4 Position | 250 mm | 1.27 mm | 250 V | 0923150425 | ||
Mfr: 1300310026 TTI: 1300310026 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Recept., 5 Pole, Male Straight, #22 PVC Wire Leads, 0.305m (1.0') Lg. | 0In Stock | M12 | Pigtail | 300 mm (11.811 in) | 250 V | 81612 01300310026 130031-0026 | |||||
Mfr: 805000P03M020 TTI: 120006-0647 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | Pigtail | 2 m (6.562 ft) | 250 V | 805000P03M020 1200060647 | |||||
Mfr: 0847290003 TTI: 84729-0003 Molex USB Cables / IEEE 1394 Cables Sealed Industrial USB 2 Type A Plug-to-USB 2 Type A Recept., 28 AWG, 0.152M Lg. | 0In Stock | USB Type A | 4 Position | USB Type A | 4 Position | 152 mm | 30 VAC | 0847290003 | |||
Mfr: 0151330800 TTI: 15133-0800 Molex Availability: 0In StockRectangular Cable Assemblies Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 8 Pos., White | 0In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 50 mm | 1 mm | 50 V | 151330800 0151330800 | ||
Mfr: 2181120201 TTI: 218112-0201 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 2 Pos., Natural | 0In Stock | Receptacle | 2 Position | Pigtail | 150 mm | 1.25 mm | 2181120201 02181120201 | ||||
Mfr: 805001P03M100 TTI: 120006-0664 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (90 ) to Pigtail, 0.34mm (22 AWG), Black PUR/PVC Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | Pigtail | 10 m (32.808 ft) | 250 V | 805001P03M100 1200060664 01200060664 |