Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1204000017 TTI: 1204000017 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | Y04000B30M010 1204000017 01204000017 | ||||
Mfr: 2210280150 TTI: 221028-0150 Molex Availability: 0In StockRectangular Cable Assemblies NearStack HD Angle-Exit-to-NearStack HD Angle-Exit Cable Assy., Pull Tab, Without Expando, 56 Pos., 18 Differential Pair, 150mm Lg. | 0In Stock | Receptacle | 56 Position | Receptacle | 56 Position | 150 mm | 29.9 VAC, 29.9 VDC | 2210280150 02210280150 | |||
Mfr: 2240851022 TTI: 224085-1022 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 2 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 2 Position | Mini-Fit | 2 Position | 150 mm | 600 VAC | 02240851022 2240851022 | |||
Mfr: 2240851042 TTI: 224085-1042 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 4 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 150 mm | 600 VAC | 02240851042 2240851042 | |||
Mfr: 2240901043 TTI: 224090-1043 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 4 Pos., Black | 0In Stock | 2240901043 02240901043 | |||||||||
Mfr: 2262082115 TTI: 226208-2115 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Tin (Sn) Pltg, 450mm Lg., 20 AWG, Black | 0In Stock | Female | 1 Position | Pigtail | 450 mm | 14 VDC | 2262082115 02262082115 | ||||
Mfr: 2262452064 TTI: 226245-2064 Molex Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 6 Pos., Blue | 0In Stock | Mini-Fit | 6 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2262452064 02262452064 | |||
Mfr: 2150711403 TTI: 215071-1403 Molex Availability: 0In StockRectangular Cable Assemblies Mini Cool Edge (MCIO) Straight-to-Mini Cool Edge (MCIO) Straight Cable Assy., Thumb Release, 8x, 74 Pos., PCIe Gen 5, 30 AWG, w/ Expando, w/ TF Cable, 500mm Lg. | 0In Stock | MCIO | 74 Position | MCIO | 74 Position | 500 mm | 30 VAC | 2150711403 02150711403 | |||
Mfr: 2264611064 TTI: 226461-1064 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | MX64 | 6 Position | Pigtail | 600 mm | 2.54 mm | 14 V | 2264611064 02264611064 | |||
Mfr: 804000E03M020 TTI: 120006-0014 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | 804000E03M020 1200060014 01200060014 | ||||
Mfr: 403006B41M020 TTI: 120086-8632 Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset w/ Knurled Hexnut, 3 Poles, A-Coded, Male (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 2 m (6.562 ft) | 60 V | 1200868632 01200868632 403006B41M020 | ||||
Mfr: 2255571002 TTI: 225557-1002 Molex Specialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 16x, 124 Pos., 20 HS Channels Max, PCIe Gen 6, 1000mm Lg. | 0In Stock | Plug | 124 Position | Plug | 124 Position | 1 m | 30 VAC, 30 VDC | 2255571002 02255571002 | |||
Mfr: 2262631043 TTI: 226263-1043 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 300 mm | 600 V | 2262631043 02262631043 | |||
Mfr: 2264291042 TTI: 226429-1042 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Pigtail | 150 mm | 300 V | 2264291042 02264291042 | ||||
Mfr: 2264291064 TTI: 226429-1064 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Pigtail | 600 mm | 300 V | 2264291064 02264291064 | ||||
Mfr: 0151320800 TTI: 15132-0800 Molex Availability: 0In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 50mm Lg., 8 Pos., Black | 0In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 50 mm | 1.5 mm | 150 V | 151320800 0151320800 | ||
Mfr: 2284262042 TTI: 228426-2042 Molex Availability: 0In StockRectangular Cable Assemblies DuraClik TPA-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Gold Pltg, Single Row, 150mm Lg., 4 Pos., Black | 0In Stock | 2284262042 02284262042 | |||||||||
Mfr: 2147571063 TTI: 214757-1063 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 600 m | 2147571063 02147571063 | ||||||||
Mfr: 2147551063 TTI: 214755-1063 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 600 mm | 2147551063 02147551063 | ||||||||
Mfr: 2196591142 TTI: 219659-1142 Molex Availability: 0In StockRectangular Cable Assemblies C-Grid III Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 14 Pos., Black | 0In Stock | 2196591142 02196591142 | |||||||||
Mfr: 1205010233 TTI: 1205010233 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (Straight), 16 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 63 V | ||||
Mfr: 1062920305 TTI: 106292-0305 Molex Fiber Optic Cable Assemblies MMC Female-to-MMC Female Fiber Optic Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable | 0In Stock | Receptacle | Receptacle | 5 m | 1062920305 01062920305 | ||||||
Mfr: 1204061033 TTI: 1204061033 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (90 ) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01204061033 120406-1033 | |||
Mfr: 1205010201 TTI: 1205010201 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 5 Poles, L-Coded, Female (Straight) to Male (Straight), 16 AWG, Gray TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 1 m (3.281 ft) | 63 V | ||||
Mfr: 1205000200 TTI: 1205000200 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 5 Poles, L-Coded, Female (Straight) to Pigtail, 14 AWG, Gray TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 1 m (3.281 ft) | 63 V |