Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1203411196 TTI: 1203411196 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | 120341-1196 0120341-1196 | |||||||||
Mfr: 2289783121 TTI: 228978-3121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Natural | 10In Stock | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | 1 kV | 2289783121 02289783121 | |||
Mfr: 2289702131 TTI: 228970-2131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | 2289702131 02289702131 | |||
Mfr: 0732302010 TTI: 73230-2010 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC Straight Plug to SMA Straight Bulkhead Jack on RG-174LL Cable, 150mm Lg., 50 Ohms | 50In Stock | 732302010 0732302010 | |||||||||
Mfr: 2289621111 TTI: 228962-1111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Black | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | 2289621111 02289621111 | |||
Mfr: 0732302223 TTI: 73230-2223 Molex Availability: 40In StockRF Cable Assemblies MMCX PoC R/A Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms | 40In Stock | 732302223 0732302223 | |||||||||
Mfr: 2158600011 TTI: 215860-0011 Molex Availability: 50In Stock50 On Order Expected 26-Nov-26 Rectangular Cable Assemblies PwrPlane OCP ORV3 Pwr Shelf Cable Assy. w/ 3 Mtg Screws, 450mm Cable Lg. | 50In Stock50 On Order Expected 26-Nov-26 | PowerPlane | 2 Position | Pigtail | 450 mm | 52 V | 2158600011 02158600011 | ||||
Mfr: 0732302352 TTI: 73230-2352 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to MMCX PoC R/A Plug on RG-178 Cable, 150mm Lg., 50 Ohms | 50In Stock | 732302352 0732302352 | |||||||||
Mfr: 2255571001 TTI: 225557-1001 Molex Availability: 1In StockSpecialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 16x, 124 Pos., 20 HS Channels Max, PCIe Gen 6, 500mm Lg. | 1In Stock | Plug | 124 Position | Plug | 124 Position | 500 mm | 30 VAC, 30 VDC | 2255571001 02255571001 | |||
Mfr: 0151340503 TTI: 15134-0503 Molex Availability: 2.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 5 Pos., Natural | 2.000In Stock | Socket | 5 Position | Socket | 5 Position | 300 mm | 1.25 mm | 125 V | 0151340503 151340503 | ||
Mfr: 151340801 TTI: 15134-0801 Molex Availability: 1.500In Stock1.500 On Order Expected 09-Sep-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 8 Pos., Natural | 1.500In Stock1.500 On Order Expected 09-Sep-27 | Socket | 8 Position | Socket | 8 Position | 100 mm | 1.25 mm | 125 V | 0151340801 151340801 | ||
Mfr: 2317513022 TTI: 231751-3022 Molex Availability: 170In StockRectangular Cable Assemblies CP-3.3 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 170In Stock | ||||||||||
Mfr: 0732302203 TTI: 73230-2203 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC Straight Plug to Pigtail on Dacar 462 Cable, 450mm Lg., 50 Ohms | 50In Stock | 732302203 0732302203 | |||||||||
Mfr: 0732302233 TTI: 73230-2233 Molex Availability: 40In StockRF Cable Assemblies MMCX PoC Straight Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms | 40In Stock | 732302233 0732302233 | |||||||||
Mfr: 2319523015 TTI: 231952-3015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-SideWize Female Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Red | 50In Stock | Side Wize | 1 Position | Side Wize | 1 Position | 500 mm | 1 kVAC/DC | 2319523015 02319523015 | |||
Mfr: 2295871608 TTI: 229587-1608 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 6 Pos., Black | 34In Stock | 2295871608 02295871608 | |||||||||
Mfr: 2295891808 TTI: 229589-1808 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit BMI-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 18 AWG, 8 Pos., Black | 34In Stock | 2295891808 02295891808 | |||||||||
Mfr: 2317513042 TTI: 231751-3042 Molex Availability: 170In StockRectangular Cable Assemblies CP-3.3 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 170In Stock | ||||||||||
Mfr: 15134-0700 TTI: 15134-0700 Molex Availability: 2.500In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 7 Pos., Natural | 2.500In Stock | Socket | 7 Position | Socket | 7 Position | 50 mm | 1.25 mm | 125 V | 0151340700 151340700 | ||
Mfr: 2289682111 TTI: 228968-2111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Black | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | 2289682111 02289682111 | |||
Mfr: 2257753012 TTI: 225775-3012 Molex Availability: 30In StockRF Cable Assemblies HFM Straight Quad Jack-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Key Z Water Blue, RG-174 Cable, 1000mm Lg., 50 Ohms | 30In Stock | 1 m (3.281 ft) | 225775-3012 0225775-3012 | ||||||||
Mfr: 2290872510 TTI: 229087-2510 Molex Availability: 85In StockRectangular Cable Assemblies Pico-EZmate HC-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1.8mm Pit., Single Row, 300mm Lg., 5 Pos., Black | 85In Stock | Receptacle | 5 Position | Pigtail | 300 mm | 1.8 mm | 250 VAC/DC | 2290872510 02290872510 | |||
Mfr: 1200070490 TTI: 120007-0490 Molex Availability: 48In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 5.0m (16.40') Lg. | 48In Stock | M12 | M12 | 5 m (16.404 ft) | 250 V | 884030P03M050 1200070490 01200070490 | |||||
Mfr: 2316202323 TTI: 231620-2323 Molex Availability: 170In StockRectangular Cable Assemblies Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Silver (Ag) Pltg, 300mm Lg., 8 AWG, Black | 170In Stock | ||||||||||
Mfr: 0732301620 TTI: 73230-1620 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to SMA Straight Bulkhead Jack on RG-174LL Cable, 150mm Lg., 50 Ohms | 50In Stock | 732301620 0732301620 |