Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200790103 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2m (6.56') Lg. | 0In Stock | W04006A09M100 | |||||||||
Mfr: 1200790105 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Ultra-Lock (M12) Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2m (6.56') Lg. | 0In Stock | W04006A09M050 | |||||||||
Mfr: 1200790138 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 3 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 0In Stock | W03000A09M020 | |||||||||
Mfr: 1200790186 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 10 m (32.808 ft) | 250 V | W04001K05M100 | ||||
Mfr: 1200790248 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Male (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 10 m (32.808 ft) | 250 V | W05007A09M100 | ||||
Mfr: 1201080172 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (90C) to Male (90C), 24 AWG, Teal TPE Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | 4 Position | M12 | 10 m (32.808 ft) | 125 V | |||||
0In Stock | 702006B01F0601 | ||||||||||
0In Stock | 703000B01F060 | ||||||||||
Mfr: 1200880070 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables | Not Available Online | 4 Position | 4 m (13.123 ft) | ||||||||
Mfr: 1200840021 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.3m (0.984') Lg. | 0In Stock | 4 Position | 300 mm (11.811 in) | WR4006A18C3008 | |||||||
0In Stock | 704007B01F060 | ||||||||||
0In Stock | 705000B01F0601 | ||||||||||
Mfr: 1200730391 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, C-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow PVC Cable, Yellow Overmold, 0.91m (3.0') Lg. | 0In Stock | 914.4 mm (36 in) | 774030A03F030 | ||||||||
Mfr: 1200860027 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (Straight) to Pigtail, 24 AWG, PUR Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 2 m (6.562 ft) | 60 VAC, 75 VDC | 403006B09M020 | ||||
0In Stock | 703001A03F1501 | ||||||||||
0In Stock | 703000B01F3001 | ||||||||||
Mfr: 120070-0170 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | 8R4000A16M020 1200700170 01200700170 | ||||
Mfr: 1300480130 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 26 AWG, PVC Cable, 15.0m (49.21') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 15 m (49.213 ft) | 30 V | E11A06015M150 01300480130 130048-0130 | |||
Mfr: 1300480016 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 24 AWG, Teal Unshielded PVC Cat5e Cable, 15m (49.21') Lg. | 0In Stock | RJ45 | 4 Position | M12 | 4 Position | 15 m (49.213 ft) | 30 V | E16A06002M150 01300480016 130048-0016 | |||
Mfr: 1200680177 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, In-Line Splitter, 1 x 4 Poles Male (Straight) to 2 x 3 Poles Female (Straight), 0.34mm (22 AWG), Yellow PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 3 Position | 3 m (9.843 ft) | 250 V | 884A30A09M010 | |||
Mfr: 1200871000 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 3 Position | M8 | 3 Position | 5 m (16.404 ft) | 60 VAC, 75 VDC | ||||
Mfr: 1200860386 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Female (90C), 0.25mm (24 AWG), Yellow PUR Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 5 Position | Pigtail | 2 m (6.562 ft) | 30 VAC, 36 VDC | 405001B09M020 | ||||
Mfr: 1300250502 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), Gray DeviceNet Thin High Flex Cable, 1.0m (3.28') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 1 m (3.281 ft) | 300 V | 1300270123 01300270123 DNDF20A-M030 | |||
Mfr: 1200878038 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 0.25mm (24AWG), Black PVC Cable, 0.60m (1.97') Lg. | 0In Stock | M8 | 3 Position | M12 | 3 Position | 600 mm (23.622 in) | 60 VAC, 75 VDC | ||||
Mfr: 1300640438 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 2.0m (6.56') Lg. | 0In Stock |