Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1201088427 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPU Cable, 10.0m (32.81') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 30 V | ||||
0In Stock | Mini-Change | 4 Position | Pigtail | 2 m (6.562 ft) | |||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 250 V | 884031K05M200 | |||||
0In Stock | Mini-Change | 3 Position | Pigtail | 7.62 m (25 ft) | |||||||
0In Stock | Mini-Change | 3 Position | Pigtail | 5 m (16.404 ft) | |||||||
0In Stock | Mini-Change | 4 Position | No Connector | 10.668 m (35 ft) | |||||||
0In Stock | Mini-Change | 4 Position | No Connector | 2 m (6.562 ft) | |||||||
0In Stock | M12 | 3 Position | M12 | 3 Position | 15 m (49.213 ft) | 8030P1K05M1508 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 884032A09M005 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 4 m (13.123 ft) | 884033A09M040 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 20 m (65.617 ft) | 884033A09M200 | |||||
0In Stock | Mini-Change | 3 Position | Pigtail | 4.572 m (15 ft) | |||||||
Mfr: 1200071284 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Black PUR/PVC Cable, 10m (32.81') Lg. | 0In Stock | M12 | 5 Position | M12 | 5 Position | 10 m (32.808 ft) | 60 V | 120007-1284 01200071284 885030P03M100 | |||
0In Stock | 914.4 mm (36 in) | ||||||||||
0In Stock | Mini-Change | 4 Position | No Connector | 7.62 m (25 ft) | |||||||
0In Stock | Mini-Change | 6 Position | No Connector | 12.192 m (40 ft) | |||||||
0In Stock | Mini-Change | 4 Position | No Connector | 1.829 m (6 ft) | |||||||
0In Stock | Mini-Change | 6 Position | No Connector | 46 m (150.919 ft) | |||||||
0In Stock | Mini-Change | 6 Position | No Connector | 9.144 m (30 ft) | |||||||
0In Stock | Mini-Change | 6 Position | No Connector | 10.668 m (35 ft) | |||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 884032C02M005 | |||||
0In Stock | Mini-Change | 4 Position | No Connector | 2 m (6.562 ft) | |||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 9 m (29.528 ft) | 884F30A09M1M9 | |||||
0In Stock | M12 | 3 Position | Pigtail | 4 m (13.123 ft) | 8030N0D01M040 | ||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 500 mm (19.685 in) | 884033A05M005 |