Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Mini-Change | 6 Position | Mini-Change | 6 Position | 609.6 mm (24 in) | 600 V | |||||
0In Stock | |||||||||||
0In Stock | |||||||||||
Mfr: 1200651700 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Female (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 4.0m (13.12') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 4 m (13.123 ft) | 250 V | 805001A09M040 | ||||
0In Stock | Mini-Change | 5 Position | No Connector | 15.24 m (50 ft) | |||||||
0In Stock | Mini-Change | 5 Position | No Connector | 914.4 mm (36 in) | |||||||
0In Stock | Mini-Change | 5 Position | No Connector | 914.4 mm (36 in) | |||||||
0In Stock | 3 Position | 3 Position | 4 m (13.123 ft) | 803000A15M040 | |||||||
0In Stock | 3 Position | 3 Position | 7 m (22.966 ft) | 803000B03M070 | |||||||
0In Stock | 3 Position | 3 Position | 1 m (3.281 ft) | 803000D01M010 | |||||||
0In Stock | 3 Position | 3 Position | 1 m (3.281 ft) | 803001A05M010 | |||||||
0In Stock | |||||||||||
0In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 804000A05M020 | |||||||
Mfr: 1200060505 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 0.34mm (22 AWG), Gray PVC Cable, 3m (9.84') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 3 m (9.843 ft) | 250 V | 120006-0505 01200060505 804001I03M030 | ||||
Mfr: 1300621169 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, 20m (65.62') Lg. | 0In Stock | 4 Position | 4 Position | 20 m (65.617 ft) | 114130K21M200 | ||||||
Mfr: 1300621188 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, Black Overmold, 125m (410.1') Lg. | 0In Stock | 4 Position | 4 Position | 125 m (410.105 ft) | 114030K21T125G | ||||||
0In Stock | |||||||||||
0In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 804001B03M020 | |||||||
0In Stock | 4 Position | 4 Position | 4 m (13.123 ft) | 804001B03M040 | |||||||
0In Stock | 4 Position | 4 Position | 2 m (6.562 ft) | 804001C02M020 | |||||||
0In Stock | 3 Position | 3 Position | 6 m (19.685 ft) | 803000D01M0608 | |||||||
0In Stock | 3 Position | 3 Position | 10 m (32.808 ft) | 803001B02M1008 | |||||||
0In Stock | 4 Position | 4 Position | 12 m (39.37 ft) | 804000A09M120 | |||||||
0In Stock | |||||||||||
0In Stock |