Molex - Cable Assemblies
43.313 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (789)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.480)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Mini-Change | 6 Position | Pigtail | 304.8 mm (12 in) | 400 V | ||||||
0In Stock | Mini-Change | 5 Position | No Connector | 914.4 mm (36 in) | |||||||
0In Stock | Mini-Change | 5 Position | Mini-Change | 304.8 mm (12 in) | |||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 884032A09M0508 | |||||
0In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 884033C02M100 | |||||
0In Stock | M12 | 5 Position | M12 | 5 Position | 2 m (6.562 ft) | 250 V | 885030A09M0208 | ||||
0In Stock | Mini-Change | 8 Position | Mini-Change | 8 Position | 21.336 m (70 ft) | 600 V | |||||
Mfr: 1300621165 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, 35m (114.83') Lg. | 0In Stock | 4 Position | 4 Position | 35 m (114.829 ft) | 114130K21M350 | ||||||
Mfr: 1300621166 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, 50m (164.04') Lg. | 0In Stock | 4 Position | 4 Position | 50 m (164.042 ft) | 114130K21M500 | ||||||
0In Stock | |||||||||||
0In Stock | |||||||||||
0In Stock | Mini-Change | 5 Position | No Connector | 13.716 m (45 ft) | |||||||
0In Stock | 3 Position | 3 Position | 2 m (6.562 ft) | 803000D01M0208 | |||||||
0In Stock | 3 Position | 3 Position | 3 m (9.843 ft) | 803006B02M0308 | |||||||
Mfr: 1201088161 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 20m (65.62') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 8 Position | 20 m (65.617 ft) | 30 V | ||||
0In Stock | Mini-Change | 3 Position | Pigtail | 304.8 mm (12 in) | |||||||
0In Stock | 4 Position | 4 Position | NN4032A41M010G | ||||||||
0In Stock | Mini-Change | 4 Position | Pigtail | 2 m (6.562 ft) | |||||||
0In Stock | 4 Position | 4 Position | 10 m (32.808 ft) | 804000A15M100 | |||||||
0In Stock | 4 Position | 4 Position | 10 m (32.808 ft) | 804001D01M1002 | |||||||
0In Stock | 4 Position | 4 Position | 7 m (22.966 ft) | 804007A09M070 | |||||||
0In Stock | 3 Position | 3 Position | 1.5 m (4.921 ft) | 883030A05M015 | |||||||
0In Stock | 3 Position | 3 Position | 200 mm (7.874 in) | 803001A09M002 | |||||||
0In Stock | |||||||||||
0In Stock | 3 Position | 3 Position | 6 m (19.685 ft) | 803001D01M060 |