Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UA-30PMFL-SC7B20 TTI: UA-30PMFL-SC7B20 Amphenol LTW Availability: 100In StockUSB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Circular, Screw Thread, Plug, Receptacle With Cable/Wire, Length 200mm, IP67 | 100In Stock | USB Type A | USB Type A | 200 mm | 30 V | ||||||
Mfr: M8AS-04BMMM-SL7D05 TTI: M8AS-04BMMM-SL7D05 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables Guided M8 Circular Metric Connector, Metal, 3A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP67 Mated | 100In Stock | ||||||||||
Mfr: MSXS-08BMMD-SL8001 TTI: MSXS-08BMMD-SL8001 Amphenol LTW Availability: 67In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, IDC, Field Installable, F5.0 - F9.0mm, IP68 Mated | 67In Stock | 50 V | |||||||||
Mfr: 255101-05-06,00 TTI: 255101-05-06.00 Amphenol RF Availability: 100In StockRF Cable Assemblies MCX Straight Plug to Plug RG-179/U 6in | 100In Stock | 152.4 mm (6 in) | |||||||||
Mfr: 245101-01-M0.50 TTI: 245101-01-M0.50 Amphenol RF Availability: 5In StockRF Cable Assemblies BNC STR Plug/SMA STR Plug CBL 0.50 Meters | 5In Stock | 500 mm (19.685 in) | |||||||||
Mfr: M12A-12PFFP-SF8001 TTI: M12A-12PFFP-SF8001 Amphenol LTW Availability: 200In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 200In Stock | ||||||||||
Mfr: M12A-04PFFS-SH8001 TTI: M12A-04PFFS-SH8001 Amphenol LTW Availability: 50In Stock1.000 On Order Expected 07-Jan-27 Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 50In Stock1.000 On Order Expected 07-Jan-27 | ||||||||||
Mfr: MSXS-08PFFP-SF7001 TTI: MSXS-08PFFP-SF7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Mated | 100In Stock | 50 VAC, 60 VDC | LTWMSXS-08PFFP-SF7001 | ||||||||
Mfr: 95-902-450-024 TTI: 095-902-450-024 Amphenol RF Availability: 25In StockRF Cable Assemblies SMA P to SMA P .141 Cbl SS AntiTorq 24in | 25In Stock | 609.6 mm (24 in) | 92-902-450-024 | ||||||||
100In Stock | D-Sub | 9 Position | No Connector | 5 m | |||||||
100In Stock | D-Sub | 15 Position | No Connector | 1.8 m | |||||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 5 m (16.404 ft) | 50 V, 600 V | |||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 5 m (16.404 ft) | 50 V, 600 V | |||||
Mfr: 135111-01-06,00 TTI: 135111-01-06.00 Amphenol RF Availability: 58In StockRF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in | 58In Stock | 152.4 mm (6 in) | 14R7806 319-0682 | ||||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 3 m | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 1.8 m | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 3 m | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 5 m | ||||||
Mfr: 095-820-182M12L TTI: 095-820-182M12L Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI | 5In Stock | 12 m (39.37 ft) | |||||||||
100In Stock | D-Sub | 9 Position | No Connector | 3 m | |||||||
100In Stock | D-Sub | 15 Position | No Connector | 3 m | |||||||
Mfr: 095-820-182M900 TTI: 095-820-182M900 Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 5In Stock | 9 m (29.528 ft) | |||||||||
Mfr: M12A-05PMMS-SF8002 TTI: M12A-05PMMS-SF8002 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 100In Stock | ||||||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 1.8 m | ||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 5 m |