Amphenol - Cable Assemblies
55.686 ResultsCategories of Cable Assemblies
- AC Power Cords (322)
- Audio Cables / Video Cables / RCA Cables (30)
- Computer Cables (1.451)
- D-Sub Cables (1.836)
- DC Power Cords (197)
- EV Charging Cables (96)
- Ethernet Cables / Networking Cables (4.990)
- Fan Cords & Accessories (6)
- Fiber Optic Cable Assemblies (1.463)
- HDMI Cables (58)
- Lighting Cables (97)
- RF Cable Assemblies (10.826)
- RF Test Cables (13)
- Rectangular Cable Assemblies (322)
- Ribbon Cables / IDC Cables (41)
- Sensor Cables / Actuator Cables (29.655)
- Sensor Junction Blocks (26)
- Specialized Cables (2.929)
- USB Cables / IEEE 1394 Cables (1.328)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | B17 | 7 Position | B17 | 7 Position | 1 m (3.281 ft) | 50 V, 300 V | |||||
10In Stock | B17 | 7 Position | B17 | 7 Position | 5 m (16.404 ft) | 50 V, 300 V | |||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 3 m | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 5 m | ||||||
Mfr: 095-820-182M12L TTI: 095-820-182M12L Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI | 5In Stock | 12 m (39.37 ft) | |||||||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 2 m (6.562 ft) | 50 V, 600 V | |||||
9In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 1 m (3.281 ft) | 50 V, 600 V | |||||
Mfr: M12A-04PMMC-SF8B15 TTI: M12A-04PMMC-SF8B15 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150mm, IP68 / IP69K | 100In Stock | M12 | 4 Position | Pigtail | 150 mm (5.906 in) | 250 V | |||||
Mfr: MSAS-08BMMB-SL7001 TTI: MSAS-08BMMB-SL7001 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F7.5mm, IP67 Mated | 80In Stock | 30 V | |||||||||
Mfr: 095-820-182M100 TTI: 095-820-182M100 Amphenol RF Availability: 4In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 4In Stock | 1 m (3.281 ft) | |||||||||
100In Stock | D-Sub | 9 Position | No Connector | 1.8 m | |||||||
Mfr: M12A-05PFFR-SF7003 TTI: M12A-05PFFR-SF7003 Amphenol LTW Availability: 45In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 45In Stock | 60 V | |||||||||
10In Stock | B17 | 9 Position | B17 | 9 Position | 5 m (16.404 ft) | 50 V, 600 V | |||||
Mfr: 135111-01-06,00 TTI: 135111-01-06.00 Amphenol RF Availability: 58In StockRF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in | 58In Stock | 152.4 mm (6 in) | 14R7806 319-0682 | ||||||||
100In Stock | D-Sub | 9 Position | D-Sub | 9 Position | 3 m | ||||||
100In Stock | D-Sub | 15 Position | D-Sub | 15 Position | 1.8 m | ||||||
Mfr: AC-CP710950 TTI: AC-CP710950 Amphenol Technical Products Availability: 183In StockEV Charging Cables 95MM2 SHIELD CABLE | 183In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
Mfr: AC-CP700500 TTI: AC-CP700500 Amphenol Technical Products Availability: 100In StockEV Charging Cables 50MM2 UN-SHIELD CABLE | 100In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
Mfr: 095-725-108M050 TTI: 095-725-108M050 Amphenol RF Availability: 25In StockRF Cable Assemblies SMP STR Plg-SMP STR PLG .085 Confm .5M | 25In Stock | 500 mm (19.685 in) | |||||||||
6In Stock | M12 | 12 Position | No Connector | 2 m (6.562 ft) | 30 V | ||||||
Mfr: 095-820-182M700 TTI: 095-820-182M700 Amphenol RF Availability: 5In StockRF Cable Assemblies AUTOMATE TYPE A MINI-FAKRA | 5In Stock | 7 m (22.966 ft) | |||||||||
Amphenol / SV Microwave Availability: 15In StockRF Cable Assemblies VITA 67.3SMPM to VITA 67.3SMPM 12"Cable | 15In Stock | 304.8 mm (12 in) | |||||||||
1.109In Stock | Plug | 5 Position | No Connector | 23 mm (0.906 in) | 300 V | ||||||
Mfr: AC-CP710060 TTI: AC-CP710060 Amphenol Technical Products Availability: 10In StockEV Charging Cables 6MM2 SHIELD CABLE | 10In Stock | Price Per Meter | No Connector | No Connector | 1.5 kVDC | ||||||
217In Stock500 On Order Expected 16-Dec-26 | Plug | 4 Position | No Connector | 23 mm (0.906 in) | 300 V |