Molex - Cable Assemblies
43.244 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (809)
- D-Sub Cables (362)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.755)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (796)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.404)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.653)
- Ribbon Cables / IDC Cables (774)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.803)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0732306110 TTI: 73230-6110 Molex RF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF1 LK Plug on 1.32mm Cable, 305mm Lg., 50 Ohms | 0In Stock | 305 mm (12.008 in) | 732306110 0732306110 | ||||||||
Mfr: 0151340501 TTI: 15134-0501 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 5 Pos., Natural | 0In Stock | Socket | 5 Position | Socket | 5 Position | 100 mm | 1.25 mm | 125 V | 0151340501 151340501 | ||
Mfr: 2147571042 TTI: 214757-1042 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | 300 m | 2147571042 02147571042 | ||||||||
Mfr: 2147581081 TTI: 214758-1081 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Micro-Fit | 8 Position | Pigtail | 150 mm | 300 VAC/DC | 2147581081 02147581081 | ||||
Mfr: 2262061043 TTI: 226206-1043 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Micro-Fit | 300 mm | 300 V | 2262061043 02262061043 | ||||
Mfr: 2219551121 TTI: 221955-1121 Molex Availability: 0In StockRectangular Cable Assemblies iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assy., Dual Row, 100mm Lg., 12 Pos., Natural | 0In Stock | Terminal, Crimp | 12 Position | Terminal, Crimp | 12 Position | 100 mm | 2 mm | 250 VAC, 250 VDC | 2219551121 02219551121 | ||
Mfr: 151340406 TTI: 15134-0406 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 4 Pos., Natural | 0In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 2147562101 TTI: 214756-2101 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 10 Pos., Black | 0In Stock | 150 mm | 2147562101 02147562101 | ||||||||
Mfr: 2147581082 TTI: 214758-1082 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | Micro-Fit | 8 Position | Pigtail | 300 mm | 300 VAC/DC | 2147581082 02147581082 | ||||
Mfr: 2209570108 TTI: 220957-0108 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) Plug Cable Assy., IP20, 5.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 5 m (16.404 ft) | 60 VAC | 2209570108 02209570108 | |||
Mfr: 2147562023 TTI: 214756-2023 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 2 Pos., Black | 0In Stock | 600 mm | 2147562023 02147562023 | ||||||||
Mfr: 2147562043 TTI: 214756-2043 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | 600 mm | 2147562043 02147562043 | ||||||||
Mfr: 2263921062 TTI: 226392-1062 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 0In Stock | Receptacle | 6 Position | Pigtail | 600 mm | 30 VAC, 30 VDC | 2263921062 02263921062 | ||||
Mfr: 2262082214 TTI: 226208-2214 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Gold (Au) Pltg, 300mm Lg., 20 AWG, Black | 0In Stock | Female | 1 Position | Pigtail | 300 mm | 14 VDC | 2262082214 02262082214 | ||||
Mfr: 8R4E36E03C3003 TTI: 120011-0017 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, M14x1.0 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | M12 | Pigtail | 300 mm (11.811 in) | 250 V | 8R4E36E03C3003 1200110017 01200110017 | |||||
Mfr: 0923151610 TTI: 92315-1610 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 16 Pos. | 0In Stock | IDT | 16 Position | IDT | 16 Position | 100 mm | 1.27 mm | 250 V | 0923151610 923151610 | ||
Mfr: 2219551141 TTI: 221955-1141 Molex Availability: 0In StockRectangular Cable Assemblies iGrid-to-iGrid Off-the-Shelf (OTS) Cable Assy., Dual Row, 100mm Lg., 14 Pos., Natural | 0In Stock | Plug | 14 Position | Plug | 14 Position | 100 mm | 2 mm | 250 VAC, 250 VDC | 2219551141 02219551141 | ||
Mfr: 2147562082 TTI: 214756-2082 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 8 Pos., Black | 0In Stock | 300 mm | 2147562082 02147562082 | ||||||||
Mfr: 2147561101 TTI: 214756-1101 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 10 Pos., Black | 0In Stock | 150 mm | 2147561101 02147561101 | ||||||||
Mfr: 2240891033 TTI: 224089-1033 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-KK Plus 250 Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 3 Pos., Black | 0In Stock | 2240891033 02240891033 | |||||||||
Mfr: 2240901083 TTI: 224090-1083 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 8 Pos., Black | 0In Stock | 2240901083 02240901083 | |||||||||
Mfr: 2240851062 TTI: 224085-1062 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 6 Position | Mini-Fit | 6 Position | 600 VAC | 02240851062 2240851062 | ||||
Mfr: 2262451022 TTI: 226245-1022 Molex Availability: 0In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 2 Pos., Red | 0In Stock | Mini-Fit | 2 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262451022 02262451022 | |||
Mfr: 0732390311 TTI: 73239-0311 Molex RF Cable Assemblies Cardinal Flex 2.92mm Straight Plug to 2.92mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390311 0732390311 | ||||||||
Mfr: 2262632082 TTI: 226263-2082 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Natural (White) | 0In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | 600 V | 2262632082 02262632082 |