Cable Assemblies
600.061 ResultsCategories of Cable Assemblies
- AC Power Cords (1.939)
- Audio Cables / Video Cables / RCA Cables (1.106)
- Computer Cables (4.578)
- D-Sub Cables (12.515)
- DC Power Cords (1.892)
- EV Charging Cables (850)
- Ethernet Cables / Networking Cables (38.020)
- Fan Cords & Accessories (148)
- Fiber Optic Cable Assemblies (72.141)
- HDMI Cables (278)
- Lighting Cables (675)
- RF Cable Assemblies (43.112)
- RF Test Cables (609)
- Rectangular Cable Assemblies (167.565)
- Ribbon Cables / IDC Cables (149.857)
- Sensor Cables / Actuator Cables (80.450)
- Sensor Junction Blocks (573)
- Specialized Cables (20.173)
- USB Cables / IEEE 1394 Cables (3.580)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0151340200 TTI: 15134-0200 Molex Availability: 1.400In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 50mm Lg., 2 Pos., Natural | 1.400In Stock | Socket | 2 Position | Socket | 2 Position | 50 mm | 1.25 mm | 125 V | 0151340200 151340200 | ||
Mfr: M12A-12PFFP-SF8001 TTI: M12A-12PFFP-SF8001 Amphenol LTW Availability: 200In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 200In Stock | ||||||||||
Mfr: MSXS-08PFFP-SF7001 TTI: MSXS-08PFFP-SF7001 Amphenol LTW Availability: 100In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Mated | 100In Stock | 50 VAC, 60 VDC | LTWMSXS-08PFFP-SF7001 | ||||||||
Mfr: MSXS-08BMMD-SL8001 TTI: MSXS-08BMMD-SL8001 Amphenol LTW Availability: 29In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, IDC, Field Installable, F5.0 - F9.0mm, IP68 Mated | 29In Stock | 50 V | |||||||||
Mfr: 09488484745003 TTI: 09488484745003 HARTING Availability: 5In StockEthernet Cables / Networking Cables VB RJ45 UAD -VB RJ45 UAD CAT.6 | 5In Stock | ||||||||||
Mfr: M12A-05PMMS-SH8002 TTI: M12A-05PMMS-SH8002 Amphenol LTW Availability: 50In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, IP68 / IP69K | 50In Stock | ||||||||||
Mfr: G125-FC13405F1-0150L TTI: G125-FC13405F1-0150L Harwin Availability: 10In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2x17 150MM 26AWG | 10In Stock | Socket | 34 Position | No Connector | 150 mm | 1.25 mm | |||||
80In Stock | 173800 | ||||||||||
Mfr: BCU-C-S-2.00-UC-P TTI: BCU-C-S-2.00-UC-P Samtec Availability: 23In StockUSB Cables / IEEE 1394 Cables AccliMate Sealed USB Type-C Cable Assembly | 23In Stock | USB Type C | 24 Position | USB Type C | 24 Position | 2 m | 20 V | ||||
Mfr: 490113.0060 TTI: 490113.0060 LUTZE / Amphenol Availability: 484In StockUSB Cables / IEEE 1394 Cables USB-3.0 A/A F/M 0,6M PVC | 484In Stock | USB 3.0 | 9 Position | USB 3.0 | 9 Position | 0.6 m | 30 V | ||||
Mfr: MSXS08ML-SXSML-SX003 TTI: MSXS08ML-SXSML-SX003 Amphenol LTW Availability: 1In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP67 Mated | 1In Stock | M12 | 8 Position | M12 | 8 Position | 3 m (9.843 ft) | 50 VAC, 60 VDC | MSXS08ML-SXSML-SG030 | |||
660In Stock | 2 m | 250 V | |||||||||
Mfr: G125-FC11005L0-0150L TTI: G125-FC11005L0-0150L Harwin Availability: 50In StockRectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2X5 150MM 26AWG | 50In Stock | Socket | 10 Position | No Connector | 150 mm | 1.25 mm | 450 V | ||||
Mfr: FFSD-10-D-04.00-01-N TTI: FFSD-10-D-04.00-01-N Samtec Availability: 184In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC CBLE | 184In Stock | IDC Socket | 20 Position | IDC Socket | 20 Position | 101.6 mm | 1.27 mm | ||||
20In Stock | 6 m | 250 VAC | |||||||||
Mfr: 336320-12-0150 TTI: 336320-12-0150 Amphenol RF Availability: 50In StockRF Cable Assemblies RPSMA BHJkIP67RP -AMC P 1.13 mm CB | 50In Stock | 150 mm (5.906 in) | |||||||||
Mfr: 135111-01-06,00 TTI: 135111-01-06.00 Amphenol RF Availability: 56In StockRF Cable Assemblies SMA St BH JK to R/A Plug RG-316/U 6in | 56In Stock | 152.4 mm (6 in) | 14R7806 319-0682 | ||||||||
Mfr: G125-FC10605F1-0450L TTI: G125-FC10605F1-0450L Harwin Availability: 50In StockRectangular Cable Assemblies Gecko-SL 1.25MM F/L CA 2X3 450MM 26AWG | 50In Stock | Socket | 6 Position | No Connector | 450 mm | 1.25 mm | |||||
Mfr: TCSD-17-01-N TTI: TCSD-17-01-N Samtec Availability: 420In StockRibbon Cables / IDC Cables 2.00MM TIGER EYE ICD SKT CBL | 420In Stock | No Connector | 34 Position | No Connector | 2 mm | ||||||
400In Stock | 100 mm (3.937 in) | ||||||||||
Mfr: FFSD-20-D-06.00-01-N TTI: FFSD-20-D-06.00-01-N Samtec Availability: 236In StockRibbon Cables / IDC Cables 1.27MM TIGER EYE FLAT IDC WIRE | 236In Stock | IDC Socket | 40 Position | IDC Socket | 40 Position | 152.4 mm | 1.27 mm | ||||
30In Stock | 3 m | 250 VAC | |||||||||
Mfr: 0151340403 TTI: 15134-0403 Molex Availability: 1.200In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 4 Pos., Natural | 1.200In Stock | Socket | 4 Position | Socket | 4 Position | 300 mm | 1.25 mm | 125 V | 0151340403 151340403 | ||
Mfr: 151340602 TTI: 15134-0602 Molex Availability: 1.300In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 6 Pos., Natural | 1.300In Stock | Socket | 6 Position | Socket | 6 Position | 150 mm | 1.25 mm | 125 V | 0151340602 151340602 | ||
200In Stock | 200 mm (7.874 in) | CAB.618C |