Circular Metric Connectors
23.469 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T4110002051-000 TTI: T4110002051-000 TE Connectivity Availability: 3.233In Stock1.000 On Order Expected 10-Mar-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,5P,PG9,GOLD | 3.233In Stock1.000 On Order Expected 10-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4112002051-000 TTI: T4112002051-000 TE Connectivity Availability: 886In Stock2.025 On Order Expected 14-Dec-26 Circular Metric Connectors M12,FEMALE,RA,A CODE ,5P,PG9,GOLD | 886In Stock2.025 On Order Expected 14-Dec-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
Mfr: T4010008041-000 TTI: T4010008041-000 TE Connectivity Availability: 2.477In Stock2.400 On Order Expected 19-Apr-27 Circular Metric Connectors M8,SCREW, FEMALE,S UNSHIELD,4P,GOLD | 2.477In Stock2.400 On Order Expected 19-Apr-27 | Circular Metric Connectors | 4 Contact | M8 | Screw | A Coded | 3 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M8 | Bulk | |||
Mfr: ESTA202NN00330500000 TTI: ESTA202NN00330500000 TE Connectivity / Intercontec Availability: 103In Stock900 On Order Expected Circular Metric Connectors 915 Plug | 103In Stock900 On Order Expected | Circular Metric Connectors | 5 Contact, 3 Power + PE | M15 | Crimp | 14 A | 63 VAC, 63 VDC | IP67 | Connectors | Straight | Kit | ESA202N00330500000 | ||||
1.200In Stock50.000 On Order Expected | Circular Metric Connectors | Crimp | 25 A | Contacts | Contact | Bulk | 61-0193-011-P00 | |||||||||
Mfr: T4110001041-000 TTI: T4110001041-000 TE Connectivity Availability: 2.285In Stock5.000 On Order Expected 26-Apr-27 Circular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG7,GOLD | 2.285In Stock5.000 On Order Expected 26-Apr-27 | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4110002041-000 TTI: T4110002041-000 TE Connectivity Availability: 2.901In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,4P,PG9,GOLD | 2.901In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4110002081-000 TTI: T4110002081-000 TE Connectivity Availability: 3.711In StockCircular Metric Connectors M12,FEMALE,STRAIGHT, A CODE,8P,PG9,GOLD | 3.711In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
10.900In Stock30.000 On Order Expected | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 60-0011-011-P00 | |||||||||
Mfr: T4111002051-000 TTI: T4111002051-000 TE Connectivity Availability: 2.620In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG9,GOLD | 2.620In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111001051-000 TTI: T4111001051-000 TE Connectivity Availability: 2.125In StockCircular Metric Connectors M12,MALE,STRAIGHT,A CODE,5P,PG7,GOLD | 2.125In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | A Coded | 4 A | 60 VAC, 60 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111002081-000 TTI: T4111002081-000 TE Connectivity Availability: 955In Stock4.000 On Order Expected Circular Metric Connectors M12,MALE,STRAIGHT,A CODE,8P,PG9,GOLD | 955In Stock4.000 On Order Expected | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
3.600In Stock10.000 On Order Expected 22-Feb-27 | Circular Metric Connectors | Crimp | 10 A | Contacts | Contact | Bulk | 61-0004-011-P00 | |||||||||
Mfr: T4110012081-000 TTI: T4110012081-000 TE Connectivity Availability: 981In Stock1.000 On Order Expected 18-May-27 Circular Metric Connectors M12 F 8P GOLD A_CODE S SHIELDED PG9 | 981In Stock1.000 On Order Expected 18-May-27 | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: BEDC106NN00001216000 TTI: BEDC106NN00001216000 TE Connectivity / Intercontec Availability: 200In StockCircular Metric Connectors 923 Receptacle Angled Rotatable | 200In Stock | Circular Metric Connectors | 6 Power + PE | M23 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Connectors | Right Angle, Rotatable | Kit | BGC106N00001216000 | ||||
Mfr: BSTA085NN00420235000 TTI: BSTA085NN00420235000 TE Connectivity / Intercontec Availability: 420In Stock600 On Order Expected Circular Metric Connectors 923 Plug | 420In Stock600 On Order Expected | Circular Metric Connectors | 5 Power + PE | M28 | Crimp | 30 A | 630 VAC, 630 VDC | IP67 | Connectors | Straight | Kit | BSA085N00420235000 | ||||
7.500In Stock | Circular Metric Connectors | Crimp | 1.2 A | Contacts | Contact | Bulk | 60-0278-011-P00 | |||||||||
30.500In Stock | Circular Metric Connectors | Crimp | 23 A | Contacts | Contact | Bulk | 61-0242-011-P00 | |||||||||
Mfr: CAP-WBDMSMA1 TTI: CAP-WBDMSMA1 Amphenol LTW Availability: 3.842In StockCircular Metric Connectors Circular Metric Connector, Waterproof Cap, Plastic, Male Connector, Screw Thread | 3.842In Stock | Circular Metric Connectors | M12 | Screw | IP67 | Accessories | End Cap | CAP-WBD | Bulk | |||||||
Mfr: T4111012081-000 TTI: T4111012081-000 TE Connectivity Availability: 592In StockCircular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9 | 592In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | A Coded | 4 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4111501041-000 TTI: T4111501041-000 TE Connectivity Availability: 2.189In StockCircular Metric Connectors M12,MALE,STRAIGHT, D CODE,4P,PG7,GOLD | 2.189In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | D Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | M12 Value Line | Bulk | |||
Mfr: T4112002041-000 TTI: T4112002041-000 TE Connectivity Availability: 1.357In StockCircular Metric Connectors M12,FEMALE,RA,A CODE ,4P,PG9,GOLD | 1.357In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | M12 Value Line | Bulk | |||
3.600In Stock50.000 On Order Expected | Circular Metric Connectors | Crimp | 3.6 A | Contacts | Contact | Bulk | 61-0083-011-P00 | |||||||||
Mfr: T4140012081-000 TTI: T4140012081-000 TE Connectivity Availability: 2.108In StockCircular Metric Connectors M12 A-code Sold PCB 8P Rear MNT Male | 2.108In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 VAC, 30 VDC | IP67 | Connectors | Straight | M12 | Bulk | |||
245In Stock | Circular Metric Connectors | M12 | IP67 | Accessories | Sealing Cap | PR | Bulk | PROT-M12_MS-PA-CHAIN-EYE-DM14 PROTM12MSPACHAINEYEDM14 |