Molex - Circular Metric Connectors
1.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WR5J26E03C3003 TTI: WR5J26E03C3003 Molex Availability: 200In StockCircular Metric Connectors REC U12 5P AC FE M16 BM SOL | 200In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: BTB805P-FBA TTI: 120248-0140 Molex Availability: 3In StockCircular Metric Connectors MPIS M12 PNP 5P 8PT BK FA | 3In Stock | Circular Metric Connectors | 120248 | Bulk | 1202480140 01202480140 | |||||||||||
Mfr: BG12092 TTI: 120308-0680 Molex Availability: 100In StockCircular Metric Connectors Plastic Closure Cap w/ O-ring | 100In Stock | Circular Metric Connectors | 120308 | Bulk | ||||||||||||
25In Stock | Circular Metric Connectors | Bulk | ||||||||||||||
TTI: 021.310.1020 Smiths Interconnect / IDI Availability: 500In StockCircular Metric Connectors 021-TURNED PINS,2.00MM,BRASS, | 500In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 020.119.2000 Smiths Interconnect / IDI Availability: 1.000In StockCircular Metric Connectors 16627 BOCCOLA+CLIP 1.00 R Z78 | 1.000In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 021.147.2000 Smiths Interconnect / IDI Availability: 4In StockCircular Metric Connectors CONTACT,PIN,2MM,WITH O-RING | 4In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 030.479.2000 Smiths Interconnect / IDI Availability: 171In StockCircular Metric Connectors INS+CAP,INSULATOR WITH SEAL, | 171In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: LRNA08AMREP170 Smiths Interconnect / IDI Availability: 327In StockCircular Metric Connectors CIRC.CONNECTOR,POWERM23,008WAY | 327In Stock | Circular Metric Connectors | Kit | |||||||||||||
TTI: 021.356.1020 Smiths Interconnect / IDI Availability: 200In StockCircular Metric Connectors 021-TURNED PINS,2.00MM,BRASS, | 200In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 030.679.2000 Smiths Interconnect / IDI Availability: 379In StockCircular Metric Connectors INS.+CAP,ZT,017 WAYS | 379In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 030.704.2000 Smiths Interconnect / IDI Availability: 500In StockCircular Metric Connectors INS.+CAP,ZT,006 WAYS | 500In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 120248-0142 TTI: 120248-0142 Molex Availability: 8In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 5 Poles, 4 Ports, PNP LED Indicators, Field Attachable Home Run Connection | 8In Stock | Circular Metric Connectors | Bulk | |||||||||||||
TTI: 021.373.1020 Smiths Interconnect / IDI Availability: 0In StockCircular Metric Connectors 021-TURNED PINS,1.00MM,BRASS, | 0In Stock | Circular Metric Connectors | Bulk | |||||||||||||
Mfr: 1200705138 TTI: 120070-5138 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, Flange Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder Cup | 3 A | 30 V | IP67 | Connectors | Straight | 120070 | Tray | 0912 083GM 04000 1200705138 01200705138 | |||
Mfr: E2AS06526 TTI: 120341-0806 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) CAT6A Field Attachable Conn., 8 Poles, X-Coded, Straight, Male, Shielded, IDC Term., Cable Diameter 5.50-9mm, AWG 27-22 | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | 120341 | Bulk | E2AS06-52 12003410806 01203410806 | ||
Mfr: 4R4F06E02C3003 TTI: 120031-0006 Molex Availability: 0In Stock40 On Order Expected 15-Jan-27 Circular Metric Connectors Nano-Change (M8) Recept., 4 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock40 On Order Expected 15-Jan-27 | Circular Metric Connectors | 4 Contact | M8 | Wire | A Coded | 3 A | 60 V | IP67 | Connectors | Straight | 120031 | Bulk | 4R4F06E02C3003 1200310006 01200310006 | ||
Mfr: 8R5L510005 TTI: 120070-0240 Molex Availability: 0In Stock385 On Order Expected 04-Mar-27 Circular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, 90 Angle | 0In Stock385 On Order Expected 04-Mar-27 | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Bulk | 8R5L510005 01200700240 1200700240 | |||
Mfr: WR8U40000 TTI: 120084-0033 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | Bulk | WR8U40000 1200840033 01200840033 | |||
Mfr: E6AS07-5 TTI: 130047-8009 Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 24-22 | 0In Stock | Circular Metric Connectors | 8 Contact | IDC | 500 mA | 48 V | IP20 | 130047 | Bulk | 1300478009 01300478009 E6AS07-5 | ||||||
Mfr: 8R8J46000 TTI: 120070-5180 Molex Availability: 0In Stock50 On Order Expected 21-Jan-27 Circular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock50 On Order Expected 21-Jan-27 | Circular Metric Connectors | 8 Contact | M12 | Wire | 4 A | 30 V | IP67 | Connectors | Straight | 120070 | Bulk | 8R8J46000 1200705180 01200705180 | |||
Mfr: 8A4000-31 TTI: 120071-0035 Molex Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, Straight, PG7 Gland, 2.50-6.5mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Straight | 120071 | Bulk | 8A4000-31 1200710035 01200710035 | |||
Mfr: N03FA03144 TTI: 120091-0028 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Field Attachable Conn., 3 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 2.50-5.2mm | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | 3 A | 60 V | IP67 | Connectors | Straight | 120091 | Bulk | 1200910028 01200910028 N03FA03144 | |||
Mfr: 3011-03 TTI: 121129-0080 Molex Availability: 0In StockCircular Metric Connectors mPm DIN Nitrile Profiled Gasket, Form A-18mm, 1 Bag of 100 | 0In Stock | Circular Metric Connectors | Accessories | DIN Valve Gasket | 121129 | Bulk | 1211290080 01211290080 3011-03 | |||||||||
Mfr: 1202440002 TTI: 120244-0002 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Circular Hybrid Technology (CHT) Female Recept., Dual Keyway, M16x1.5mm Back Panel Mount, 8 Pole (4 Sig, 4 Pwr) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | 6 A | 30 V | IP67 | 120244 | Bulk |