Molex - Circular Metric Connectors
1.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circular Metric Connectors | 6 Contact | 130014 | 1300240047 01300240047 DN01A-M240 | ||||||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | 130014 | 1300240245 01300240245 DNDF90A-M250 | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | 130014 | 1300250219 01300250219 DN99A-M350 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300240258 01300240258 DNE10A-M005 | ||||||||||||
Not Available Online | Circular Metric Connectors | 10 Contact | 130015 | 1300131166 01300131166 1R5006A20M030 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300240233 01300240233 DND90A-M020 | ||||||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | 130015 | 1300131003 01300131003 1R3004A20A1208 | ||||||||||||
0In Stock | Circular Metric Connectors | 19 Contact | 130015 | 1300240029 01300240029 DN01A-M013 | ||||||||||||
0In Stock | Circular Metric Connectors | 19 Contact | 130015 | 1300240260 01300240260 DNE10A-M010 | ||||||||||||
0In Stock | Circular Metric Connectors | 9 Contact | 130015 | 1300240051 01300240051 DN01A-M500 | ||||||||||||
0In Stock | Circular Metric Connectors | 9 Contact | 130015 | 1300250122 01300250122 DN11A-M500 | ||||||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | 130015 | 1300240193 01300240193 DND01A-M030 | ||||||||||||
Not Available Online | Circular Metric Connectors | 19 Contact | 130015 | 1300240249 01300240249 DNE01A-M010 | ||||||||||||
Not Available Online | Circular Metric Connectors | 10 Contact | 130015 | 1300130991 01300130991 41671-0030 | ||||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | Through Hole | 130188 | ||||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | 130018 | 1300220123 01300220123 20007 | ||||||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | 130018 | 1300240262 01300240262 DNE10A-M100 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300131035 01300131035 1R4006AA0M040D | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4006A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 9 Contact | 130015 | 1300240377 01300240377 DN10SS8-M550 | ||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300170063 01300170063 1A3100-34PWR | ||||||||||||
0In Stock | Circular Metric Connectors | 9 Contact | 130015 | 1300240108 01300240108 DN10A-M600 | ||||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120233 | ||||||||
Mfr: 1200845181 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 60 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845188 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WRCW46E01C300 |