Molex - Circular Metric Connectors
1.977 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200845096 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120084 | |||||||||||||
Mfr: 120084-0016 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP69K | Connectors | Straight | 120080 | 01200840016 1200840016 | ||||
Mfr: 1200840028 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR4U46000 01200840028 120084-0028 | ||||
Mfr: 1200850013 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 4 Poles, Female (Straight), PG9 Gland | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 300 VDC | IP69K | Connectors | Straight | 120085 | |||||
Mfr: 1200840031 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200845192 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WRCW40E01C300 | ||||||||||||
Mfr: 1200850016 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Female (90C), PG7 Gland | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 30 VAC, 36 VDC | IP67, IP68, IP69 | Connectors | 120085 | 120085-0016 01200850016 WA5001-31 | |||||
Mfr: 1300150135 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change C-Size Recept., 9 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 9 Contact | 130015 | 3R9004A20M010 | |||||||||||
Mfr: 1200910007 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120009 | 120091-0007 01200910007 N04FA03124 | ||||
Mfr: 120071-5010 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90 , PG9 Gland, 4.10-8.1mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120071 | Bulk | 1200715010 01200715010 8A4001-32 | |||
Mfr: 130196-0214 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors WOODHEAD (51-6248) | 0In Stock | Circular Metric Connectors | 130196 | 1301960214 1301960214 | ||||||||||||
Mfr: 120070-0114 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/4" - 18 NPT Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R4A00A18A120 1200700114 01200700114 | ||||
Mfr: 1300180207 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change 4 Pole 90C Adapter, Female to Male | 0In Stock | Circular Metric Connectors | 130018 | 41212 01300180207 130018-0207 | ||||||||||||
Mfr: 1200770001 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors AC MICRO CHG CLOSURE CAP ASSY | 0In Stock | Circular Metric Connectors | Accessories | Closure Cap | 120077 | 70010 01200770001 120077-0001 | ||||||||||
0In Stock | Circular Metric Connectors | 120070 | Bulk | |||||||||||||
Mfr: 1200708171 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, M14x1.0 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Bulk | ||||||||||||
0In Stock | Circular Metric Connectors | 130197 | ||||||||||||||
0In Stock | Circular Metric Connectors | Adapter | 130201 | 65-0114 | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | 130203 | 56-5054 | ||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5422 | |||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5427 | |||||||||||||
0In Stock | Circular Metric Connectors | 6 Contact | 130232 | CN2060 | ||||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | Adapter | 130249 | 130249-0020 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A16A1201 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A16A120 |