120011 - Molex - Circular Metric Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8R5J400013 TTI: 120011-0238 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120011 | Bulk | 8R5J400013 01200110238 1200110238 | |||
Mfr: 120011-0349 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 V | IP67 | Connectors | Straight | 120011 | 1200110349 01200110349 8R8J40E02C3003 | ||||
Mfr: 8R4J400013 TTI: 120011-0237 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120011 | Bulk | 8R4J400013 1200110237 01200110237 | |||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 120011 | 8R5J20E03M0103 | ||||||||||
Mfr: 120011-0281 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120011 | 8R4J460003 1200110281 01200110281 |