Amphenol - Circular Metric Connectors
2.824 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VENT-PS1NGY-O8002 TTI: VENT-PS1NGY-O8002 Amphenol LTW Availability: 0In StockCircular Metric Connectors Pressure Relief Vent, M12 Plastic, Without Nut, M12x1.5, Screw Thread, > 1000ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K | 0In Stock | Circular Metric Connectors | IP68 | Hardware | Plug Screw | Bulk | ||||||||||
Mfr: MSBS-05PMMR-SF7003 TTI: MSBS-05PMMR-SF7003 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | B Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | M12 B Code | Kit | |||
Mfr: M8S-04PMMR-EE0004 TTI: M8S-04PMMR-EE0004 Amphenol LTW Availability: 0In StockCircular Metric Connectors M8 Metric Circular Connector, A-Coded, Metal Shielded, 3A, 03 pins, Male Connector, Male Contact, DIP 90 | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | A Coded | 3 A | 50 VAC, 60 VDC | Circular Connectors | Metric Circular Connector | M8 | Bulk | ||||
0In Stock | Circular Metric Connectors | 3 Contact | M8 x 1 | Solder | A Coded | 3 A | 48 VAC/60 VDC | IP67 | Connectors | M8 Male Socket | Bulk | |||||
Mfr: M12A-03PFFP-SF8001 TTI: M12A-03PFFP-SF8001 Amphenol LTW Availability: 0In Stock100 On Order Expected 07-Jan-27 Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock100 On Order Expected 07-Jan-27 | Circular Metric Connectors | M | Kit | ||||||||||||
Mfr: M8AS-06PFFR-SF8001 TTI: M8AS-06PFFR-SF8001 Amphenol LTW Availability: 0In Stock500 On Order Expected 28-Jan-27 Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 1.5A, 06 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock500 On Order Expected 28-Jan-27 | Circular Metric Connectors | 6 Contact | M8 | Through Hole | 1.5 A | 30 V | IP68 | Connectors | Right Angle | M | Kit | ||||
Mfr: VENT-PS2NGY-O8001 TTI: VENT-PS2NGY-O8001 Amphenol LTW Circular Metric Connectors Pressure Relief Vent, M6 Plastic, M6x0.75, Screw Thread, > 300ml/min at 7 kPa, ePTFE (Oleophobic), Gray, IP69K | 0In Stock | Circular Metric Connectors | M6 | IP66, IP68 | Hardware | Plug Screw | Bulk | |||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 60 V | IP67 | Connectors | Right Angle | Bulk | |||||
Mfr: M12A-05BMMA-SL8001 TTI: M12A-05BMMA-SL8001 Amphenol LTW Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 0In Stock | Circular Metric Connectors | A Coded | 4 A | 60 V | IP68 | M12 | Bulk | ||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M16 x 1.5 | A Coded | 4 A | 60 V | IP67 | Connectors | Bulk | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | |||||
0In Stock | Circular Metric Connectors | 4 Contact | M16 x 1.5 | Through Hole | A Coded | 4 A | 250 V | IP67 | Connectors | Right Angle | Bulk | |||||
Mfr: M12A-03PFFS-SF8001 TTI: M12A-03PFFS-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Kit | ||||||||||||
Mfr: M12T-04PMMP-SF8001 TTI: M12T-04PMMP-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, T Code, Metal, 12A, 04 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | T Coded | M | Kit | ||||||||
Mfr: M12A-08PFFP-EE0006 TTI: M12A-08PFFP-EE0006 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Metric Circular Connector, A-Coded, Plastic Shielded, 2A, 08 pins, Female Connector, Female Contact, DIP 180, UL2238 | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | A Coded | 2 A | 30 V | Metric Circular Connectors | Connector Assembly | M12 A Code | Bulk | ||||
Mfr: 8-04PMMP-SF7001 TTI: 8-04PMMP-SF7001 Amphenol LTW Circular Metric Connectors M8 Circular Metric Connector, A Code, Metal, 3A, 04 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 180 , Receptacle, Front Fastened, IP67 Unmated | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP67 | Connectors | Straight | M | Kit | ||||
Mfr: M8AS-04PFFR-SF8001 TTI: M8AS-04PFFR-SF8001 Amphenol LTW Availability: 0In Stock300 On Order Expected 05-Nov-26 Circular Metric Connectors Guided M8 Circular Metric Connector, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP68 Unmated | 0In Stock300 On Order Expected 05-Nov-26 | Circular Metric Connectors | 4 Contact | M8 | Through Hole | 3 A | 30 V | IP68 | Connectors | Right Angle | M | Kit | ||||
0In Stock | Circular Metric Connectors | 4 Contact | Through Hole | A Coded | 4 A | 50 VAC/60 VDC | IP67 | Connectors | M8 Female Socket | Bulk | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire Leads | A Coded | 2 A | 30 V | IP67 | Connectors | M12 Female Socket | Bulk | |||||
Mfr: M12A-03PMMS-SF8001 TTI: M12A-03PMMS-SF8001 Amphenol LTW Availability: 0In StockCircular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 0In Stock | Circular Metric Connectors | M | Kit | ||||||||||||
Mfr: 8AP05PMMSSF7001 TTI: 8AP-05PMMS-SF7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Guided M8 Circular Metric Connector, Plastic, 1.5A, 05 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle, Front Fastened, IP67 Unmated | 0In Stock | Circular Metric Connectors | 5 Contact | M8 | Solder Cup | 1.5 A | IP67 | Connectors | Straight | M8 | Bulk | LTW8AP-05PMMS-SF7001 | ||||
Mfr: ABB-02PMMS-LC7001 TTI: ABB-02PMMS-LC7001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Ceres, Standard Size, Plastic, 10A, 02 pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 | 0In Stock | Circular Metric Connectors | B | Bulk | ||||||||||||
Mfr: M8P-04PMMR-SF7001 TTI: M8P-04PMMR-SF7001 Amphenol LTW Availability: Not Available OnlineCircular Metric Connectors M8 Metric Circular Connector, A-Coded, Plastic Non-shielded, 3A, 4 pins, Male Connector, Male Contact, Hexagonal, M8*1.0, Screw Thread, PCB 90, Receptacle, Front Fasten, IP67 Unmated | Not Available Online | Circular Metric Connectors | 4 Contact | M8 | Solder | A Coded | 3 A | 50 VAC, 60 VDC | IP67 | Circular Connectors | Metric Circular Connector | M8 | Kit | |||
Mfr: APTM-AMBPA012-001 TTI: APTM-AMBPA012-001 Amphenol LTW Availability: 0In StockCircular Metric Connectors Circular Metric Connector, Nut, Metal | 0In Stock | Circular Metric Connectors | M12 | Hardware | Nut | Bulk | ||||||||||
Mfr: M12A-08PFFR-SF7003 TTI: M12A-08PFFR-SF7003 Amphenol LTW Availability: 0In Stock400 On Order Expected 10-Dec-26 Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated | 0In Stock400 On Order Expected 10-Dec-26 | Circular Metric Connectors | A Coded | 2 A | 30 V | IP67 | M12 | Kit |