Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circular Metric Connectors | 6 Contact | 130018 | 51180-M060 | ||||||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | 130018 | 51180-M040 | ||||||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | 130018 | 50994-09 | ||||||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | Wire | Connectors | Straight | 130018 | 61969 | |||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | 130018 | 51180-M150 | ||||||||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | 8R8M26E02C3005 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | 120071 | 8A4000-321 | |||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 VAC, 250 VDC | IP67 | 120080 | ||||||||
Not Available Online | Circular Metric Connectors | 19 Contact | M23 | Crimp | 8 A, 10 A | 150 V | IP67 | 120231 | ||||||||
Mfr: 1202320053 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Brad M23 Sig Conn., Male Insert, Solder Contacts, 19 (16+3) Poles | Not Available Online | Circular Metric Connectors | 19 Contact | M23 | IP67 | 120232 | ||||||||||
Mfr: 1300150073 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change C-Size Recept., 12 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 3.0m (9.84') Lg. | 0In Stock | Circular Metric Connectors | 12 Contact | 130015 | 3R2004A20M030 | |||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | 130018 | 61211 | ||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4B00A16M015 | ||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4B10A16M020 | ||||||||||
Not Available Online | Circular Metric Connectors | 3 Contact | M12 | Wire | 120070 | 8R3006A16A1203 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5006A18M0061 | ||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP68 | 120070 | 8R5J20E03M0203 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | 120071 | 8A5006-321 | |||||||||||
Not Available Online | Circular Metric Connectors | 16 Contact | M23 | Crimp | 8 A | 150 V | IP67 | 120230 | ||||||||
Not Available Online | Circular Metric Connectors | 9 Contact | M23 | Crimp | 8 A, 20 A | 300 V | IP67 | 120231 | ||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | M23 | Crimp | 8 A | 300 V | IP67 | 120231 | ||||||||
Mfr: 1200250006 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 V | IP69X | 120025 | WR4U20E03C300 | |||||||
Mfr: 1200845036 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WR4U46E03C3003 | ||||||||||||
Mfr: 1200845017 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WRCU40E01C300 | ||||||||||||
Mfr: 1200845019 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WRCU46E01C300 |