Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 5 Contact | M12 | 120072 | 70014 | |||||||||||
0In Stock | Circular Metric Connectors | 7 Contact | 130014 | 1300220024 01300220024 10718 | ||||||||||||
Mfr: 1300600002 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change MPIS, 3 Pole Female, 4 Ports, w/ 3 Pole Male Conn. | 0In Stock | Circular Metric Connectors | 130060 | |||||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300170062 01300170062 1A3106-34PWR | ||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5429 | |||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5431 | |||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A18M010 | |||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M005 | |||||||
Mfr: 1200700247 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006A16A120 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 120091 | ||||||||||||
Mfr: 1200845132 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | M12 | 120080 | WR5J46E03C3003 | |||||||||||
Mfr: 1200710047 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG9 Gland, 4.10-8.1mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120071 | 120071-0047 8A5006-32 01200710047 | ||||
Mfr: 1300350090 TTI: Not Assigned Molex Circular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 0In Stock | Circular Metric Connectors | 130035 | MICT555 01300350090 130035-0090 | ||||||||||||
Mfr: 1200310015 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 4 A | 60 V | IP67 | Connectors | Straight | 120031 | 4R3F30E02C3003 01200310015 120031-0015 | |||
Mfr: 120090-0020 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | A Coded | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120090 | Bulk | 4R3P06A27C300 1200900020 01200900020 | ||
Mfr: 1200850008 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Male (90C), PG7 Gland | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 30 VAC, 36 VDC | IP67, IP68, IP69 | Connectors | 120085 | 120085-0008 01200850008 WA5007-31 | |||||
Mfr: 1201095005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 V | IP69K | Connectors | Straight | 120109 | Bulk | ERWD2U70 01201095005 120109-5005 | ||
Mfr: 1200750014 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, C-Coded, Field-Attachable, 3 Poles, Female, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 3 Contact | M12 | 4 A | 250 V | IP67 | Connectors | Straight | 120075 | Bulk | 120075-0014 7A3000-31 01200750014 | ||||
Mfr: 1204040006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | PG9 | Solder Pin | A Coded | 4 A | 250 V | IP67 | Connectors | 120404 | YR4U40000 1204040006 01204040006 | ||||
Mfr: 1200845095 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120084 | |||||
Mfr: 1200850014 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Female (Straight), PG9 Gland | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120085 | WA5000-32 | ||||
Mfr: 1202470006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M8 Sig, MPIS Passive Distribution Box, Top-Mount, 3 Poles, 10 Ports, PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | Circular Metric Connectors | 120247 | BEBA01P-FBW-05 01202470006 | ||||||||||||
Mfr: 1200700093 TTI: Not Assigned Molex Circular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 4 A | 250 V | IP67 | 120070 | 120070-0093 8R3006A18A120 01200700093 | |||||||||
Mfr: 130196-0214 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors WOODHEAD (51-6248) | 0In Stock | Circular Metric Connectors | 130196 | 1301960214 1301960214 | ||||||||||||
Mfr: 120070-0114 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/4" - 18 NPT Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | 8R4A00A18A120 1200700114 01200700114 |