Molex - Circular Metric Connectors
1.513 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Screw | S Coded | 12 A | 630 V | IP67 | 120503 | |||||||
0In Stock | Circular Metric Connectors | 12 Contact | 130015 | 3R2006A20M030 | ||||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18A240 | |||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | 8R8J30E03C3001 | ||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4000A18M040 | ||||||||||
Mfr: 1200705103 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 1.7m (5.576') Lg. | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 0912 051GF 0900H | |||||||||
Mfr: 1200705168 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.2m (0.656') Lg. | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4J40E03C200 | ||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 36 V | IP67 | 120070 | 8R8006E03M0051 | |||||||
0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | 8R8J20E02M0103 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | 120071 | 8A5000-311 | |||||||||||
Not Available Online | Circular Metric Connectors | 16 Contact | M23 | Crimp | 8 A | 150 V | IP67 | 120230 | ||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | M23 | Crimp | 20 A | 300 V | IP67 | 120231 | ||||||||
Not Available Online | Circular Metric Connectors | 7 Contact | M23 | Crimp | 20 A | 300 V | IP67 | 120231 | ||||||||
Not Available Online | Circular Metric Connectors | 12 Contact | M23 | Crimp | 8 A | 300 V | IP67 | 120231 | ||||||||
Mfr: 2209570003 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12-PCB-THR-2PC-2P-SPE-F-ANG-SHLD | Not Available Online | Circular Metric Connectors | 220957 | |||||||||||||
Mfr: 1200845133 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 V | IP69K | Connectors | Straight | 120080 | WR5U40001 01200845133 120084-5133 | ||||
Mfr: 120070-0238 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, Straight | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | 8R5L500005 01200700238 1200700238 | ||||
Mfr: 120070-0164 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Male, 90 Angle | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R4L570005 01200700164 1200700164 | ||||||
Mfr: 1300140019 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change B-Size Recept. w/ Leads 1/2" - 14 NPT Threads, Female (Straight) 6 Poles, 1.83m (6.0') Lg. | 0In Stock | Circular Metric Connectors | 6 Contact | Wire | 8 A | 600 VAC/600 VDC | IP67 | 130014 | 1300240096 01300240096 DN10A-M210 | |||||||
Mfr: 1203570001 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, A-Coded, MPIS Passive Distribution Box, Top-Mount, 5 Poles, 8 Ports, 5 Poles Mini-Change (7/8'') Home Run Conn., DeviceNet | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | 10 A | IP67 | ||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120234 | ||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120234 | ||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120233 | ||||||||
Not Available Online | Circular Metric Connectors | 9 Contact | M23 | Crimp | 8 A, 20 A | 300 V | IP67 | 120230 | ||||||||
Mfr: 1302030313 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIC 4P DC FEMALE INSERT | Not Available Online | Circular Metric Connectors | 130203 | 130203-0313 56-5844 |